Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoNFG0NCN162HL3DCopy
Order Code
Re-Reel3228017RL
Cut Tape3228017
Product RangeNFG Series
Your Part Number
9,826 In Stock
Need more?
9,826 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.310 | CNY13.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.310 (CNY1.4803) |
| 100+ | CNY1.070 (CNY1.2091) |
| 500+ | CNY0.912 (CNY1.0306) |
| 2500+ | CNY0.840 (CNY0.9492) |
| 5000+ | CNY0.747 (CNY0.8441) |
| 10000+ | CNY0.710 (CNY0.8023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFG0NCN162HL3DCopy
Order Code
Re-Reel3228017RL
Cut Tape3228017
Product RangeNFG Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max1.85ohm
Product RangeNFG Series
Impedance25ohm
Inductor Case / Package0302 [0806 Metric]
Product Length0.9mm
Product Width0.68mm
Product Height0.4mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
1.85ohm
Impedance
25ohm
Product Length
0.9mm
Product Height
0.4mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
NFG Series
Inductor Case / Package
0302 [0806 Metric]
Product Width
0.68mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009