Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446630039Copy
Order Code
Re-Reel3812792RL
Cut Tape3812792
Product RangeWE-LF Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY57.880 | CNY57.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.880 (CNY65.4044) |
| 5+ | CNY57.050 (CNY64.4665) |
| 10+ | CNY56.220 (CNY63.5286) |
| 25+ | CNY54.880 (CNY62.0144) |
| 50+ | CNY53.540 (CNY60.5002) |
| 200+ | CNY47.470 (CNY53.6411) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446630039Copy
Order Code
Re-Reel3812792RL
Cut Tape3812792
Product RangeWE-LF Series
Technical Datasheet
DC Current Rating550mA
Inductance39mH
DC Resistance Max1.7ohm
Product RangeWE-LF Series
Impedance-
Inductor Case / Package-
Product Length23.3mm
Product Width18.5mm
Product Height11.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
550mA
DC Resistance Max
1.7ohm
Impedance
-
Product Length
23.3mm
Product Height
11.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
39mH
Product Range
WE-LF Series
Inductor Case / Package
-
Product Width
18.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1