Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744290103
Order Code2431598
Product RangeWE-UCF Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.260 (CNY39.8438) |
| 10+ | CNY34.380 (CNY38.8494) |
| 25+ | CNY33.490 (CNY37.8437) |
| 50+ | CNY32.600 (CNY36.838) |
| 100+ | CNY31.420 (CNY35.5046) |
| 250+ | CNY30.240 (CNY34.1712) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.26 (CNY39.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744290103
Order Code2431598
Product RangeWE-UCF Series
Technical Datasheet
DC Current Rating500mA
Inductance10mH
DC Resistance Max0.92ohm
Product RangeWE-UCF Series
Impedance-
Inductor Case / Package-
Product Length14mm
Product Width12.5mm
Product Height7.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics WE-UCF series is a universally applicable common mode choke for signal and data lines as well as power supplies. The WE-UCF offers broadband interference suppression and is designed for high rated currents up to 10A. Mains filters with common mode chokes based on a nanocrystalline core suppress mains interference.
- High inductance range
- High current range
- Small package
- Low profile
- Surface mount technology
- Wide range of filtering spectrum
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.92ohm
Impedance
-
Product Length
14mm
Product Height
7.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
10mH
Product Range
WE-UCF Series
Inductor Case / Package
-
Product Width
12.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003