2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.960 | CNY19.96 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.960 (CNY22.5548) |
| 50+ | CNY17.830 (CNY20.1479) |
| 100+ | CNY17.140 (CNY19.3682) |
| 250+ | CNY16.540 (CNY18.6902) |
| 500+ | CNY15.930 (CNY18.0009) |
| 1000+ | CNY14.630 (CNY16.5319) |
Product Information
Product Overview
The 744220 is a WE-SL2-series 500mA/80VDC SMD common mode Line Filter with UL-compliant housing, bifilar winding style. This filter offers wide bandwidth with the core materials NiZn/MnZn. Ideal for distortion-free removal of noise from transmitted electrical signals. Suitable for current compensated choke for data and signal lines, power supply systems, filter for measurement signals, CAN and suppression for common mode noise.
- -40 to 125°C Operating temperature range
Applications
Power Management, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
500mA
0.75ohm
20kohm
9.2mm
5mm
125°C
No SVHC (04-Feb-2026)
4.7mH
WE-SL2 Series
-
6mm
-40°C
AEC-Q200
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate