Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0603USB-951MLBCopy
Order Code
Re-Reel2458097RL
Cut Tape2458097
Product Range0603USB Series
Your Part Number
1,408 In Stock
Need more?
1,408 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.440 | CNY32.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.440 (CNY7.2772) |
| 50+ | CNY5.830 (CNY6.5879) |
| 250+ | CNY5.270 (CNY5.9551) |
| 500+ | CNY4.710 (CNY5.3223) |
| 1000+ | CNY4.350 (CNY4.9155) |
| 2000+ | CNY3.980 (CNY4.4974) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0603USB-951MLBCopy
Order Code
Re-Reel2458097RL
Cut Tape2458097
Product Range0603USB Series
Technical Datasheet
DC Current Rating500mA
Inductance63nH
DC Resistance Max0.142ohm
Product Range0603USB Series
Impedance95ohm
Inductor Case / Package-
Product Length1.52mm
Product Width0.76mm
Product Height1.07mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.142ohm
Impedance
95ohm
Product Length
1.52mm
Product Height
1.07mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
63nH
Product Range
0603USB Series
Inductor Case / Package
-
Product Width
0.76mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005