Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82722S0322A040Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3941525RL
Cut Tape3941525
Product RangeB82722S0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY46.910 | CNY46.91 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.910 (CNY53.0083) |
| 5+ | CNY42.760 (CNY48.3188) |
| 10+ | CNY38.610 (CNY43.6293) |
| 25+ | CNY35.720 (CNY40.3636) |
| 50+ | CNY33.660 (CNY38.0358) |
| 200+ | CNY29.090 (CNY32.8717) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82722S0322A040Copy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3941525RL
Cut Tape3941525
Product RangeB82722S0 Series
Technical Datasheet
DC Current Rating3.25A
Inductance5.6mH
DC Resistance Max0.069ohm
Product RangeB82722S0 Series
Impedance-
Product Length30.99mm
Product Width25.4mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
3.25A
DC Resistance Max
0.069ohm
Impedance
-
Product Width
25.4mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
5.6mH
Product Range
B82722S0 Series
Product Length
30.99mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002