Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-07-S045JHCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290631
Product RangeSC Three Phase Series
Also Known AsUALSC07S045JH0
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.180 (CNY81.5634) |
| 20+ | CNY53.760 (CNY60.7488) |
| 60+ | CNY52.690 (CNY59.5397) |
| 100+ | CNY51.610 (CNY58.3193) |
| 500+ | CNY50.540 (CNY57.1102) |
| 1000+ | CNY49.460 (CNY55.8898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.18 (CNY81.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-07-S045JHCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290631
Product RangeSC Three Phase Series
Also Known AsUALSC07S045JH0
Technical Datasheet
Inductance441µH
DC Current Rating7A
DC Resistance Max0.013ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSC Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SC coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H, 7H, 10H and 700L ferrite material and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- UL 94 V–0 flame retardant rated base and cap
Technical Specifications
Inductance
441µH
DC Resistance Max
0.013ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
7A
Operating Temperature Min
-40°C
Product Range
SC Three Phase Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065