Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-185Copy
Manufacturer Standard Lead Time45 weeks
Order Code4335503
Product RangeTCK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.950 (CNY84.6935) |
| 2+ | CNY73.110 (CNY82.6143) |
| 3+ | CNY71.270 (CNY80.5351) |
| 5+ | CNY69.430 (CNY78.4559) |
| 10+ | CNY67.580 (CNY76.3654) |
| 20+ | CNY66.230 (CNY74.8399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.95 (CNY84.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-185Copy
Manufacturer Standard Lead Time45 weeks
Order Code4335503
Product RangeTCK Series
Technical Datasheet
Inductance415µH
DC Current Rating16A
DC Resistance Max5000µohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeTCK Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TCK-185 is common mode choke. It has an inductance (each winding) of 415µH ±35% (at 100KHz / 100mV).
- Impedance (DCR) of 5mohm maximum
- Rated current of 16A maximum
- Operating temperature range from -40°C to +125°C
- Connection type is THD (Through-Hole Device)
- Length is 14.45mm, width is 10mm and height is 14.45mm
- 3-year product warranty
Technical Specifications
Inductance
415µH
DC Resistance Max
5000µohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
16A
Operating Temperature Min
-40°C
Product Range
TCK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00595