Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSU9HF-01250Copy
Order Code3290861
Product RangeSU-9HF Series
Also Known AsUALSU9HF012500
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY5.290 (CNY5.9777) |
| 50+ | CNY5.120 (CNY5.7856) |
| 100+ | CNY4.970 (CNY5.6161) |
| 500+ | CNY4.490 (CNY5.0737) |
| 1000+ | CNY3.790 (CNY4.2827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.10 (CNY8.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSU9HF-01250Copy
Order Code3290861
Product RangeSU-9HF Series
Also Known AsUALSU9HF012500
Technical Datasheet
Inductance25mH
DC Current Rating100mA
DC Resistance Max9ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSU-9HF Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The KEMET SU coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite UU cores and are useful in various noise countermeasure fields.
- Proprietary 7H ferrite material and equivalents
- Suitable for ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
25mH
DC Resistance Max
9ohm
Operating Temperature Max
120°C
SVHC
No SVHC (07-Nov-2024)
DC Current Rating
100mA
Operating Temperature Min
-40°C
Product Range
SU-9HF Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032