Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSCF31-150-S1R6A010JHCopy
Order Code3290758
Product RangeSCF Three Phase Series
Also Known AsUALF31S010JH00
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 60 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.810 (CNY165.8953) |
| 10+ | CNY132.130 (CNY149.3069) |
| 50+ | CNY124.300 (CNY140.459) |
| 100+ | CNY115.490 (CNY130.5037) |
| 250+ | CNY107.660 (CNY121.6558) |
| 500+ | CNY103.740 (CNY117.2262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.81 (CNY165.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF31-150-S1R6A010JHCopy
Order Code3290758
Product RangeSCF Three Phase Series
Also Known AsUALF31S010JH00
Technical Datasheet
Inductance1mH
DC Current Rating15A
DC Resistance Max5400µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCF Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
- Nanocrystalline metal core
- Ultra-high inductance
- Ultra-high permeability
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
1mH
DC Resistance Max
5400µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
15A
Operating Temperature Min
-40°C
Product Range
SCF Three Phase Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07