Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744862250Copy
Order Code1890698
Product RangeWE-TFC Series
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.230 (CNY35.2899) |
| 5+ | CNY30.240 (CNY34.1712) |
| 10+ | CNY29.250 (CNY33.0525) |
| 20+ | CNY27.120 (CNY30.6456) |
| 40+ | CNY24.990 (CNY28.2387) |
| 88+ | CNY22.850 (CNY25.8205) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.23 (CNY35.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744862250Copy
Order Code1890698
Product RangeWE-TFC Series
Technical Datasheet
Inductance25mH
DC Current Rating250mA
DC Resistance Max3.6ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-TFC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-TFC series Common Mode Power Line Choke suitable for suppression of common mode noise, mains filter, compact switch mode power supply and Electronic ballast applications.
- Approximate 1% stray inductance for symmetrical interference suppression
- -40 to 125°C Operating temperature range
Applications
Industrial, Power Management, Lighting
Technical Specifications
Inductance
25mH
DC Resistance Max
3.6ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
250mA
Operating Temperature Min
-40°C
Product Range
WE-TFC Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00347