Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744869161683Copy
Order Code3780914
Product RangeWE-FCLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.530 (CNY27.7189) |
| 3+ | CNY23.670 (CNY26.7471) |
| 5+ | CNY22.810 (CNY25.7753) |
| 10+ | CNY21.940 (CNY24.7922) |
| 20+ | CNY20.420 (CNY23.0746) |
| 50+ | CNY18.890 (CNY21.3457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.53 (CNY27.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744869161683Copy
Order Code3780914
Product RangeWE-FCLP Series
Technical Datasheet
Inductance68mH
DC Current Rating650mA
DC Resistance Max2.56ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeWE-FCLP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68mH
DC Resistance Max
2.56ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
650mA
Operating Temperature Min
-40°C
Product Range
WE-FCLP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00965