Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCF47-400-S1R7C028JHCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290763
Product RangeSCF Three Phase Series
Also Known AsUALF47S028JH00
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.640 (CNY213.1632) |
| 12+ | CNY155.070 (CNY175.2291) |
| 60+ | CNY151.280 (CNY170.9464) |
| 108+ | CNY147.480 (CNY166.6524) |
| 252+ | CNY143.690 (CNY162.3697) |
| 504+ | CNY139.890 (CNY158.0757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.64 (CNY213.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCF47-400-S1R7C028JHCopy
Manufacturer Standard Lead Time48 weeks
Order Code3290763
Product RangeSCF Three Phase Series
Also Known AsUALF47S028JH00
Technical Datasheet
Inductance2.8mH
DC Current Rating40A
DC Resistance Max1850µohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCF Three Phase Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.
- Nanocrystalline metal core
- Ultra-high inductance
- Ultra-high permeability
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
2.8mH
DC Resistance Max
1850µohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
40A
Operating Temperature Min
-40°C
Product Range
SCF Three Phase Series
Technical Docs (2)
Alternatives for SCF47-400-S1R7C028JH
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2