Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744869161473Copy
Order Code3780913
Product RangeWE-FCLP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.380 (CNY26.4194) |
| 3+ | CNY22.550 (CNY25.4815) |
| 5+ | CNY21.720 (CNY24.5436) |
| 10+ | CNY20.880 (CNY23.5944) |
| 20+ | CNY19.440 (CNY21.9672) |
| 50+ | CNY17.990 (CNY20.3287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.38 (CNY26.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744869161473Copy
Order Code3780913
Product RangeWE-FCLP Series
Technical Datasheet
Inductance47mH
DC Current Rating800mA
DC Resistance Max1.63ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeWE-FCLP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47mH
DC Resistance Max
1.63ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
800mA
Operating Temperature Min
-40°C
Product Range
WE-FCLP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01