Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoEH28-1.5-02-20MCopy
Order Code4528343
Product RangeEH Series
Also Known As801087-SF
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.210 (CNY34.1373) |
| 10+ | CNY26.430 (CNY29.8659) |
| 50+ | CNY21.910 (CNY24.7583) |
| 100+ | CNY19.640 (CNY22.1932) |
| 200+ | CNY18.130 (CNY20.4869) |
| 500+ | CNY16.920 (CNY19.1196) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.21 (CNY34.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHAFFNER - TE CONNECTIVITY
Manufacturer Part NoEH28-1.5-02-20MCopy
Order Code4528343
Product RangeEH Series
Also Known As801087-SF
Technical Datasheet
Inductance20mH
DC Current Rating1.5A
DC Resistance Max0.282ohm
Operating Temperature Min-25°C
Operating Temperature Max100°C
Product RangeEH Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
20mH
DC Resistance Max
0.282ohm
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
DC Current Rating
1.5A
Operating Temperature Min
-25°C
Product Range
EH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038