Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSCR31HA-045-0R8A080JH-PCopy
Order Code3290775
Product RangeSCR-H Series
Also Known AsUALF40R8A080JH
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.530 (CNY61.6189) |
| 10+ | CNY50.460 (CNY57.0198) |
| 25+ | CNY44.370 (CNY50.1381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.53 (CNY61.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSCR31HA-045-0R8A080JH-PCopy
Order Code3290775
Product RangeSCR-H Series
Also Known AsUALF40R8A080JH
Technical Datasheet
Inductance8.05mH
DC Current Rating4.5A
DC Resistance Max0.0636ohm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeSCR-H Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KEMET SCR-H coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.
- High permeability
- High impedance
- Space saving due to high permeability material
- Operating temperature range from -25°C to +120°C
Technical Specifications
Inductance
8.05mH
DC Resistance Max
0.0636ohm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
4.5A
Operating Temperature Min
-40°C
Product Range
SCR-H Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0316