Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744831047068Copy
Manufacturer Standard Lead Time49 weeks
Order Code2696069
Product RangeWE-CMB HV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.240 (CNY150.5612) |
| 2+ | CNY130.580 (CNY147.5554) |
| 3+ | CNY127.920 (CNY144.5496) |
| 5+ | CNY125.250 (CNY141.5325) |
| 10+ | CNY122.590 (CNY138.5267) |
| 20+ | CNY119.920 (CNY135.5096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.24 (CNY150.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744831047068Copy
Manufacturer Standard Lead Time49 weeks
Order Code2696069
Product RangeWE-CMB HV Series
Technical Datasheet
Inductance4.7mH
DC Current Rating6.8A
DC Resistance Max0.044ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-CMB HV Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The WE-CMB HV series are current compensated common mode chokes for mains applications up to 760 VAC. This series is pitch-compatible with the existing WE-CMB and WE-CMB NC series. Due to the plastic case and thicker separator, the WE-CMB HV’s have up to three times the rated voltage, twice the insulation voltage and up to three times greater clearance and creepage distances than the WE-CMB series.
- Application up to 760 VAC
- High permeability MnZn core material
- Improved insulation through plastic case and winding spacer insulation materials UL 94 V-0 Design according to EN 6093802 Air and creepage distances ≥ 7 mm
- Same land pattern like our CMB series size XL and CMBNC Series XXL
- Up to 22 A rated current
- Up to 38 dB attenuation
- Suppression frequency range: 5kHz to 5MHz
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
4.7mH
DC Resistance Max
0.044ohm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
DC Current Rating
6.8A
Operating Temperature Min
-40°C
Product Range
WE-CMB HV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0818