Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY 592W757X0010M2T20H Surface Mount Tantalum Capacitor, TANTAMOUNT®, 750 µF, 10 V, 3024 [7660 Metric], ± 20%, 0.1 ohm, M](https://www.element14.cn/productimages/standard/en_GB/2347584-40.jpg)
ManufacturerVISHAY
Manufacturer Part No592W757X0010M2T20HCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2347586RL
Cut Tape2347586
Product RangeTANTAMOUNT 592W Series
Your Part Number
1,647 In Stock
Need more?
1,647 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY56.650 | CNY56.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.650 (CNY64.0145) |
| 50+ | CNY45.390 (CNY51.2907) |
| 100+ | CNY42.870 (CNY48.4431) |
| 250+ | CNY41.890 (CNY47.3357) |
| 500+ | CNY40.900 (CNY46.217) |
| 1000+ | CNY37.020 (CNY41.8326) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No592W757X0010M2T20HCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel2347586RL
Cut Tape2347586
Product RangeTANTAMOUNT 592W Series
Technical Datasheet
Capacitance750µF
Voltage(DC)10V
Capacitor Case / Package3024 [7660 Metric]
Capacitance Tolerance± 20%
ESR0.1ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current-
Product Length7.5mm
Product Width6.3mm
Product Height2mm
Product RangeTANTAMOUNT 592W Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
750µF
Capacitor Case / Package
3024 [7660 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.5mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
-
Product Width
6.3mm
Product Range
TANTAMOUNT 592W Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061