0
0 ItemsCNY0.00

Leaded Tantalum Capacitors :

759 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
9708596

RoHS

Each
1+ CNY15.020(CNY16.9726)
10+ CNY10.920(CNY12.3396)
25+ CNY9.380(CNY10.5994)
50+ CNY8.700(CNY9.831)
100+ CNY7.930(CNY8.9609)
More Pricing...
22µF
35V
± 20%
PC Pin
5.08mm
1.3ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
2112977

RoHS

Each
1+ CNY26.710(CNY30.1823)
2+ CNY20.830(CNY23.5379)
3+ CNY17.160(CNY19.3908)
5+ CNY14.560(CNY16.4528)
10+ CNY11.190(CNY12.6447)
More Pricing...
10µF
35V
± 10%
PC Pin
2.5mm
2ohm
-
-
Radial Leaded
-
-
12.5mm
MP TAR Series
-55°C
125°C
-
9708529

RoHS

Each
1+ CNY6.630(CNY7.4919)
50+ CNY2.010(CNY2.2713)
100+ CNY1.700(CNY1.921)
250+ CNY1.390(CNY1.5707)
500+ CNY1.200(CNY1.356)
More Pricing...
1µF
35V
± 20%
PC Pin
5.08mm
8ohm
-
-
Radial Leaded
4.5mm
-
10mm
MCCB Series
-55°C
125°C
-
1457569

RoHS

Each
1+ CNY24.530(CNY27.7189)
10+ CNY15.770(CNY17.8201)
50+ CNY13.340(CNY15.0742)
100+ CNY12.420(CNY14.0346)
500+ CNY11.960(CNY13.5148)
More Pricing...
1µF
35V
± 10%
Radial Leaded
2.54mm
8ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
9708480

RoHS

Each
1+ CNY8.720(CNY9.8536)
50+ CNY2.640(CNY2.9832)
100+ CNY2.180(CNY2.4634)
250+ CNY1.840(CNY2.0792)
500+ CNY1.590(CNY1.7967)
More Pricing...
0.1µF
35V
± 20%
PC Pin
5.08mm
26ohm
-
-
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
-
1457602

RoHS

Each
1+ CNY24.370(CNY27.5381)
10+ CNY17.070(CNY19.2891)
50+ CNY14.100(CNY15.933)
100+ CNY13.180(CNY14.8934)
500+ CNY11.660(CNY13.1758)
More Pricing...
0.1µF
35V
± 10%
Radial Leaded
5.08mm
26ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
9708405

RoHS

Each
1+ CNY5.990(CNY6.7687)
50+ CNY2.360(CNY2.6668)
100+ CNY1.810(CNY2.0453)
250+ CNY1.510(CNY1.7063)
500+ CNY1.260(CNY1.4238)
More Pricing...
1µF
25V
± 20%
PC Pin
5.08mm
10ohm
-
-
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
-
1754020

RoHS

Each
1+ CNY74.640(CNY84.3432)
10+ CNY56.940(CNY64.3422)
25+ CNY53.610(CNY60.5793)
50+ CNY50.280(CNY56.8164)
100+ CNY45.020(CNY50.8726)
More Pricing...
10µF
25V
± 10%
Radial Leaded
5.08mm
-
-
-
Radial Leaded
-
7.3mm
10.5mm
790D Series
-55°C
125°C
-
2762118

RoHS

Each
1+ CNY29.550(CNY33.3915)
10+ CNY18.970(CNY21.4361)
50+ CNY17.070(CNY19.2891)
100+ CNY15.470(CNY17.4811)
500+ CNY14.630(CNY16.5319)
More Pricing...
10µF
16V
± 20%
Radial Leaded
2.54mm
3.2ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
1260995

RoHS

Each
1+ CNY64.340(CNY72.7042)
10+ CNY47.750(CNY53.9575)
50+ CNY42.040(CNY47.5052)
100+ CNY37.550(CNY42.4315)
500+ CNY37.470(CNY42.3411)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1869993

RoHS

Each
1+ CNY22.480(CNY25.4024)
10+ CNY16.380(CNY18.5094)
25+ CNY13.930(CNY15.7409)
50+ CNY13.020(CNY14.7126)
100+ CNY11.830(CNY13.3679)
More Pricing...
47µF
25V
± 20%
PC Pin
5.1mm
1ohm
-
-
Radial Leaded
-
-
16mm
MCCB Series
-55°C
125°C
-
2762123

RoHS

Each
1+ CNY49.880(CNY56.3644)
10+ CNY34.570(CNY39.0641)
50+ CNY31.450(CNY35.5385)
100+ CNY29.780(CNY33.6514)
500+ CNY29.710(CNY33.5723)
More Pricing...
10µF
35V
± 20%
Radial Leaded
5.08mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
2762119

RoHS

Each
1+ CNY27.350(CNY30.9055)
10+ CNY17.570(CNY19.8541)
50+ CNY16.960(CNY19.1648)
100+ CNY16.340(CNY18.4642)
500+ CNY12.840(CNY14.5092)
More Pricing...
4.7µF
35V
± 20%
Radial Leaded
2.54mm
3ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
1100496

RoHS

Each
1+ CNY9.300(CNY10.509)
50+ CNY8.530(CNY9.6389)
100+ CNY7.760(CNY8.7688)
250+ CNY6.980(CNY7.8874)
500+ CNY6.210(CNY7.0173)
More Pricing...
10µF
35V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
6mm
-
11.5mm
TAP Series
-55°C
125°C
-
1869998

RoHS

Each
1+ CNY8.280(CNY9.3564)
50+ CNY2.510(CNY2.8363)
100+ CNY2.070(CNY2.3391)
250+ CNY1.740(CNY1.9662)
500+ CNY1.500(CNY1.695)
More Pricing...
1.5µF
35V
± 20%
PC Pin
5.1mm
6ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
9708391

RoHS

Each
1+ CNY15.110(CNY17.0743)
10+ CNY11.020(CNY12.4526)
25+ CNY9.380(CNY10.5994)
50+ CNY8.740(CNY9.8762)
100+ CNY7.970(CNY9.0061)
More Pricing...
100µF
16V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
10mm
-
16mm
MCCB Series
-55°C
125°C
-
2747965

RoHS

Each
1+ CNY139.100(CNY157.183)
10+ CNY109.710(CNY123.9723)
50+ CNY97.920(CNY110.6496)
100+ CNY94.260(CNY106.5138)
300+ CNY91.180(CNY103.0334)
More Pricing...
10µF
50V
± 10%
Radial Leaded
5.08mm
1.6ohm
-
-
Radial Leaded
-
-
13.5mm
UltraDip II T35X Series
-55°C
125°C
-
1753984

RoHS

Each
1+ CNY25.930(CNY29.3009)
10+ CNY21.770(CNY24.6001)
50+ CNY19.690(CNY22.2497)
100+ CNY19.230(CNY21.7299)
200+ CNY18.110(CNY20.4643)
More Pricing...
10µF
35V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
-
-
11mm
489D Series
-55°C
85°C
-
1870012

RoHS

Each
1+ CNY22.210(CNY25.0973)
10+ CNY16.200(CNY18.306)
50+ CNY13.840(CNY15.6392)
100+ CNY12.840(CNY14.5092)
200+ CNY11.740(CNY13.2662)
More Pricing...
10µF
50V
± 20%
PC Pin
5.1mm
1.6ohm
-
-
Radial Leaded
-
-
16mm
MCCB Series
-55°C
125°C
-
1457574

RoHS

Each
1+ CNY28.720(CNY32.4536)
10+ CNY20.340(CNY22.9842)
50+ CNY16.990(CNY19.1987)
100+ CNY15.930(CNY18.0009)
500+ CNY14.180(CNY16.0234)
More Pricing...
1µF
50V
± 10%
Radial Leaded
2.54mm
8ohm
-
-
Radial Leaded
4.5mm
-
7.6mm
UltraDip II T35X Series
-55°C
125°C
-
2852752

RoHS

Each
1+ CNY32.000(CNY36.160)
10+ CNY28.000(CNY31.640)
50+ CNY23.200(CNY26.216)
100+ CNY20.800(CNY23.504)
200+ CNY19.200(CNY21.696)
More Pricing...
10µF
50V
± 10%
Radial Leaded
5mm
1.6ohm
-
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
125°C
-
9708332

RoHS

Each
1+ CNY7.510(CNY8.4863)
50+ CNY2.280(CNY2.5764)
100+ CNY1.930(CNY2.1809)
250+ CNY1.590(CNY1.7967)
500+ CNY1.360(CNY1.5368)
More Pricing...
6.8µF
16V
± 20%
PC Pin
5.1mm
4ohm
-
-
Radial Leaded
-
-
11mm
MCCB Series
-55°C
125°C
-
9708359

RoHS

Each
1+ CNY14.180(CNY16.0234)
10+ CNY6.620(CNY7.4806)
50+ CNY4.310(CNY4.8703)
100+ CNY3.570(CNY4.0341)
200+ CNY2.990(CNY3.3787)
More Pricing...
22µF
16V
± 20%
PC Pin
5.1mm
2ohm
-
-
Radial Leaded
6mm
-
12.5mm
MCCB Series
-55°C
125°C
-
5383950
Each
1+ CNY149.110(CNY168.4943)
2+ CNY141.390(CNY159.7707)
3+ CNY133.670(CNY151.0471)
5+ CNY125.950(CNY142.3235)
10+ CNY118.220(CNY133.5886)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
MIL-PRF-39003/01
1457626

RoHS

Each
1+ CNY133.620(CNY150.9906)
10+ CNY107.210(CNY121.1473)
50+ CNY99.140(CNY112.0282)
100+ CNY90.150(CNY101.8695)
500+ CNY88.350(CNY99.8355)
More Pricing...
47µF
25V
± 10%
Radial Leaded
5.08mm
1ohm
-
-
Radial Leaded
-
-
15.5mm
UltraDip II T35X Series
-55°C
125°C
-
1-25 of 759 items
of 31 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account