Print Page
HSH0512-3R8305-R
Lithium Ion Capacitor, 3.8 V, 3 F, 100 mA, 4 ohm, -20%, +50%, Can
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH0512-3R8305-RCopy
Manufacturer Standard Lead Time42 weeks
Order Code4574981
Product RangeHSHXXXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.540 (CNY14.1702) |
| 5+ | CNY11.220 (CNY12.6786) |
| 10+ | CNY9.820 (CNY11.0966) |
| 20+ | CNY9.190 (CNY10.3847) |
| 40+ | CNY8.550 (CNY9.6615) |
| 100+ | CNY7.880 (CNY8.9044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.54 (CNY14.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH0512-3R8305-RCopy
Manufacturer Standard Lead Time42 weeks
Order Code4574981
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance3F
Discharge Current Max100mA
ESR4ohm
Capacitance Tolerance-20%, +50%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Height12mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
100mA
Capacitance Tolerance
-20%, +50%
Capacitor Mounting
Through Hole
Lead Spacing
2mm
Product Height
12mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
3F
ESR
4ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
5mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001