Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoBZ05CA103ZSBCopy
Order Code1302045
Product RangeBestCap BZ Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoBZ05CA103ZSBCopy
Order Code1302045
Product RangeBestCap BZ Series
Technical Datasheet
Capacitance10000µF
Capacitor TerminalsSMD
Capacitance Tolerance-20%, +80%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 70C
Capacitor MountingSurface Mount
ESR0.5ohm
Product RangeBestCap BZ Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Overview
The BestCap series high power pulse Super Capacitor with low profile available in four case sizes. This capacitor has rapidly become recognized, not only as an excellent compromise between electronic or dielectric capacitor such as ceramic, tantalum, film and aluminium electrolytic and batteries, but also as a valuable technology for providing unique combination of characteristics, particularly very high energy, power and capacitance densities.
- Ultra-low ESR
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Capacitance
10000µF
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70C
ESR
0.5ohm
Operating Temperature Min
-20°C
Capacitor Terminals
SMD
Lead Spacing
-
Capacitor Mounting
Surface Mount
Product Range
BestCap BZ Series
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1