Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T541X337M010AH6510 Tantalum Polymer Capacitor, 330 µF, ± 20%, 10 V, X, 0.01 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/4534375-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT541X337M010AH6510Copy
Manufacturer Standard Lead Time153 weeks
Order Code
Re-Reel4534462RL
Cut Tape4534462
Product RangeT541 KO-CAP Series
Your Part Number
279 In Stock
2,000 more incoming. You can reserve stock now
279 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY160.380 | CNY160.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.380 (CNY181.2294) |
| 10+ | CNY126.940 (CNY143.4422) |
| 50+ | CNY113.580 (CNY128.3454) |
| 100+ | CNY111.240 (CNY125.7012) |
| 250+ | CNY109.020 (CNY123.1926) |
| 500+ | CNY106.800 (CNY120.684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT541X337M010AH6510Copy
Manufacturer Standard Lead Time153 weeks
Order Code
Re-Reel4534462RL
Cut Tape4534462
Product RangeT541 KO-CAP Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeX
ESR0.01ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current5.196A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT541 KO-CAP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Voltage(DC)
10V
ESR
0.01ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T541 KO-CAP Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5.196A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00041