Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T543X476K035AHW030 Tantalum Polymer Capacitor, 47 µF, ± 10%, 35 V, X, 0.03 ohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/2406629-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT543X476K035AHW030Copy
Manufacturer Standard Lead Time172 weeks
Order Code
Re-Reel4537574RL
Cut Tape4537574
Product RangeT543 KO-CAP Series
Your Part Number
75 In Stock
Need more?
75 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY165.590 | CNY165.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.590 (CNY187.1167) |
| 10+ | CNY129.780 (CNY146.6514) |
| 50+ | CNY118.200 (CNY133.566) |
| 100+ | CNY109.000 (CNY123.170) |
| 250+ | CNY106.950 (CNY120.8535) |
| 500+ | CNY104.890 (CNY118.5257) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT543X476K035AHW030Copy
Manufacturer Standard Lead Time172 weeks
Order Code
Re-Reel4537574RL
Cut Tape4537574
Product RangeT543 KO-CAP Series
Technical Datasheet
Capacitance47µF
Capacitance Tolerance± 10%
Voltage(DC)35V
Manufacturer Size CodeX
ESR0.03ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Ripple Current2.869A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeT543 KO-CAP Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Voltage(DC)
35V
ESR
0.03ohm
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Product Range
T543 KO-CAP Series
SVHC
Lead (04-Feb-2026)
Capacitance Tolerance
± 10%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.869A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000588