Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET T520M227M006ATE035 Tantalum Polymer Capacitor, 220 µF, ± 20%, 6.3 V, M, 0.035 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/4222211-40.jpg)
ManufacturerKEMET
Manufacturer Part NoT520M227M006ATE035Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4222211RL
Cut Tape4222211
Product RangeT520 KO-CAP Series
Your Part Number
1,079 In Stock
Need more?
1,049 Delivery in 3-4 Business Days(SG stock)
30 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY19.590 | CNY19.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.590 (CNY22.1367) |
| 10+ | CNY13.470 (CNY15.2211) |
| 50+ | CNY11.920 (CNY13.4696) |
| 100+ | CNY10.440 (CNY11.7972) |
| 500+ | CNY9.530 (CNY10.7689) |
| 1000+ | CNY9.070 (CNY10.2491) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoT520M227M006ATE035Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4222211RL
Cut Tape4222211
Product RangeT520 KO-CAP Series
Technical Datasheet
Capacitance220µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeM
ESR0.035ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.4mm
Ripple Current1.512A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeT520 KO-CAP Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage(DC)
6.3V
ESR
0.035ohm
Product Length
3.5mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Product Range
T520 KO-CAP Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
1.512A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T520M227M006ATE035
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000086