Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 35TQC10MYF Tantalum Polymer Capacitor, 10 µF, ± 20%, 35 V, D2, 120 mohm, 2917 [7343 Metric]](https://www.element14.cn/productimages/standard/en_GB/3348116-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No35TQC10MYFCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3348117RL
Cut Tape3348117
Product RangePOSCAP TQC Series
Your Part Number
866 In Stock
Need more?
866 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY24.810 | CNY124.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY24.810 (CNY28.0353) |
| 50+ | CNY15.310 (CNY17.3003) |
| 250+ | CNY13.410 (CNY15.1533) |
| 500+ | CNY11.930 (CNY13.4809) |
| 1500+ | CNY11.160 (CNY12.6108) |
| 3000+ | CNY11.070 (CNY12.5091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No35TQC10MYFCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3348117RL
Cut Tape3348117
Product RangePOSCAP TQC Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeD2
ESR120mohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current1A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TQC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Not Recommended for New Designs (NRND).
Technical Specifications
Capacitance
10µF
Voltage(DC)
35V
ESR
120mohm
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
POSCAP TQC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D2
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1A
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Alternatives for 35TQC10MYF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001