Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoAPSG160ELL222MJ20SCopy
Manufacturer Standard Lead Time39 weeks
Order Code4629834
Product RangeNPCAP-PSG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY17.140 (CNY19.3682) |
| 50+ | CNY9.760 (CNY11.0288) |
| 250+ | CNY8.690 (CNY9.8197) |
| 500+ | CNY8.540 (CNY9.6502) |
| 1000+ | CNY8.470 (CNY9.5711) |
| 2000+ | CNY8.310 (CNY9.3903) |
Price for:Each
Minimum: 5
Multiple: 5
CNY85.70 (CNY96.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoAPSG160ELL222MJ20SCopy
Manufacturer Standard Lead Time39 weeks
Order Code4629834
Product RangeNPCAP-PSG Series
Technical Datasheet
Capacitance2200µF
Voltage(DC)16V
Capacitor Case / Package-
ESR8000µohm
Lifetime @ Temperature20000 hours @ 105°C
PolarityPolar
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Ripple Current8.1A
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeNPCAP-PSG Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
2200µF
Capacitor Case / Package
-
Lifetime @ Temperature
20000 hours @ 105°C
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Ripple Current
8.1A
Product Length
-
Product Height
20mm
Operating Temperature Max
105°C
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
16V
ESR
8000µohm
Polarity
Polar
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
NPCAP-PSG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001