Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoRA4335K100-FACopy
Order Code3103633
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)80V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing10mm
Peak Current-
Product Diameter-
Product Length11.4mm
Product Width6.3mm
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PET
Typical Applications
High Frequency
Voltage(AC)
80V
Capacitor Terminals
PC Pin
Peak Current
-
Product Length
11.4mm
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitor Mounting
Through Hole
Humidity Rating
-
Lead Spacing
10mm
Product Diameter
-
Product Width
6.3mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000708