Print Page
97F6680
CAPACITOR POLYPROPYLENE PP FILM 24UF, 48
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAPCOM
Manufacturer Part No97F6680Copy
Manufacturer Standard Lead Time6 weeks
Order Code1384465
Product RangeGEM III 97F6000 Series
Your Part Number
74 In Stock
Need more?
74 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.680 (CNY222.2484) |
| 5+ | CNY180.990 (CNY204.5187) |
| 10+ | CNY167.220 (CNY188.9586) |
| 25+ | CNY156.430 (CNY176.7659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.68 (CNY222.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAPCOM
Manufacturer Part No97F6680Copy
Manufacturer Standard Lead Time6 weeks
Order Code1384465
Product RangeGEM III 97F6000 Series
Technical Datasheet
Typical ApplicationsMotor Run
Capacitor MountingPanel Mount
Voltage(AC)480V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsQuick Connect
Lead Spacing20.57mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter44.45mm
Product Length2.16mm
Product Width2.69mm
Product Height98.55mm
Ripple Current-
Output (kvar)-
Product RangeGEM III 97F6000 Series
Operating Temperature Min-40°C
Operating Temperature Max90°C
Qualification-
Technical Specifications
Typical Applications
Motor Run
Voltage(AC)
480V
Humidity Rating
-
Lead Spacing
20.57mm
Peak Current
-
ESR
-
Product Length
2.16mm
Product Height
98.55mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Mounting
Panel Mount
Voltage(DC)
-
Capacitor Terminals
Quick Connect
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
44.45mm
Product Width
2.69mm
Ripple Current
-
Product Range
GEM III 97F6000 Series
Operating Temperature Max
90°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28418