Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25632E1117K000Copy
Order Code4683645
Product RangeB2563xE Series
Also Known AsB25632E1117K
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,279.440 (CNY1,445.7672) |
| 3+ | CNY928.550 (CNY1,049.2615) |
| 5+ | CNY827.490 (CNY935.0637) |
| 10+ | CNY797.310 (CNY900.9603) |
| 20+ | CNY744.450 (CNY841.2285) |
| 50+ | CNY709.580 (CNY801.8254) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,279.44 (CNY1,445.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25632E1117K000Copy
Order Code4683645
Product RangeB2563xE Series
Also Known AsB25632E1117K
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance110µF
Capacitance Tolerance± 10%
Typical Applications-
Capacitor MountingStud Mount - M5
Voltage(AC)-
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing45mm
dv/dt Rating-
Peak Current2.1kA
RMS Current (Irms)50A
ESR1200µohm
Product Diameter84.5mm
Product Length-
Product Width-
Product Height50mm
Ripple Current-
Output (kvar)-
Product RangeB2563xE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Dielectric Type
-
Capacitance
110µF
Typical Applications
-
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
45mm
Peak Current
2.1kA
ESR
1200µohm
Product Length
-
Product Height
50mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M5
Voltage(DC)
1kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
50A
Product Diameter
84.5mm
Product Width
-
Ripple Current
-
Product Range
B2563xE Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01