Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25620B1487K101Copy
Order Code4872065
Product RangeB25620B Series
Also Known AsB25620B1487K101
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,052.370 (CNY1,189.1781) |
| 5+ | CNY928.020 (CNY1,048.6626) |
| 10+ | CNY836.750 (CNY945.5275) |
| 20+ | CNY794.930 (CNY898.2709) |
| 25+ | CNY755.130 (CNY853.2969) |
| 60+ | CNY717.360 (CNY810.6168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,052.37 (CNY1,189.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25620B1487K101Copy
Order Code4872065
Product RangeB25620B Series
Also Known AsB25620B1487K101
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance480µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link, Drives
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1.1kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current5.2kA
RMS Current (Irms)80A
ESR0.0018ohm
Product Diameter85mm
Product Length-
Product Width-
Product Height173mm
Ripple Current-
Output (kvar)-
Product RangeB25620B Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
480µF
Typical Applications
DC Link, Drives
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
5.2kA
ESR
0.0018ohm
Product Length
-
Product Height
173mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.1kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
80A
Product Diameter
85mm
Product Width
-
Ripple Current
-
Product Range
B25620B Series
Operating Temperature Max
85°C
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015