Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.320 (CNY141.6116) |
| 18+ | CNY93.730 (CNY105.9149) |
| 54+ | CNY87.030 (CNY98.3439) |
| 108+ | CNY83.680 (CNY94.5584) |
| 504+ | CNY82.010 (CNY92.6713) |
| 1008+ | CNY80.340 (CNY90.7842) |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC-Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
10µF
AC Filter
600V
GRADE III (Test Condition B)
52.5mm
820A
-
57.5mm
56mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
1.2kV
Radial Leaded
82V/µs
25.5A
-
45mm
-
C4AF Series
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate