Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4BTMBX5100ZANJCopy
Manufacturer Standard Lead Time52 weeks
Order Code4927026
Product RangeC4BT Series
Also Known As4BTMBX5100ZANJ
Your Part Number
105 In Stock
Need more?
105 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.060 (CNY219.2878) |
| 21+ | CNY152.930 (CNY172.8109) |
| 63+ | CNY135.690 (CNY153.3297) |
| 105+ | CNY124.870 (CNY141.1031) |
| 252+ | CNY118.050 (CNY133.3965) |
| 504+ | CNY115.710 (CNY130.7523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.06 (CNY219.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4BTMBX5100ZANJCopy
Manufacturer Standard Lead Time52 weeks
Order Code4927026
Product RangeC4BT Series
Also Known As4BTMBX5100ZANJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance10µF
Capacitance Tolerance± 5%
Typical ApplicationsClamping, DC Filtering, Blocking, AC Harmonic Filtering, Energy Storage
Capacitor MountingPanel Mount
Voltage(AC)450V
Voltage(DC)850V
Humidity Rating-
Capacitor TerminalsSolder Lug
Lead Spacing25mm
dv/dt Rating21V/µs
Peak Current677A
RMS Current (Irms)-
ESR0.0023ohm
Product Diameter-
Product Length57.5mm
Product Width35mm
Product Height50mm
Ripple Current40A
Output (kvar)-
Product RangeC4BT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
Clamping, DC Filtering, Blocking, AC Harmonic Filtering, Energy Storage
Voltage(AC)
450V
Humidity Rating
-
Lead Spacing
25mm
Peak Current
677A
ESR
0.0023ohm
Product Length
57.5mm
Product Height
50mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 5%
Capacitor Mounting
Panel Mount
Voltage(DC)
850V
Capacitor Terminals
Solder Lug
dv/dt Rating
21V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
35mm
Ripple Current
40A
Product Range
C4BT Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1314