Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008480Copy
Manufacturer Standard Lead Time42 weeks
Order Code3889715
Product RangeMP SI Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.400 (CNY241.142) |
| 2+ | CNY189.830 (CNY214.5079) |
| 3+ | CNY172.540 (CNY194.9702) |
| 5+ | CNY159.250 (CNY179.9525) |
| 10+ | CNY155.160 (CNY175.3308) |
| 20+ | CNY140.780 (CNY159.0814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.40 (CNY241.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerMULTICOMP PROManufacturer Part NoMP008480CopyManufacturer Standard Lead Time42 weeksOrder Code3889715Product RangeMP SI SeriesTechnical DatasheetDielectric TypeMetallized PPCapacitor Case / PackageRadial Box - TabsCapacitance2µFCapacitance Tolerance± 10%Typical ApplicationsSnubberCapacitor MountingPanel MountVoltage(AC)200VVoltage(DC)600VHumidity Rating-Capacitor TerminalsSolder LugLead Spacing26mmdv/dt Rating828V/µsPeak Current1.656kARMS Current (Irms)24AESR0Product Diameter-Product Length80mmProduct Width20mmProduct Height40mmRipple Current-Output (kvar)-Product RangeMP SI SeriesOperating Temperature Min-40°COperating Temperature Max105°CQualification-SVHCTo Be Advised
Technical Specifications
- Dielectric Type
Metallized PP
Capacitance2µF
Typical ApplicationsSnubber
Voltage(AC)200V
Humidity Rating-
Lead Spacing26mm
Peak Current1.656kA
ESR0
Product Length80mm
Product Height40mm
Output (kvar)-
Operating Temperature Min-40°C
Qualification-
Capacitor Case / PackageRadial Box - Tabs
Capacitance Tolerance± 10%
Capacitor MountingPanel Mount
Voltage(DC)600V
Capacitor TerminalsSolder Lug
dv/dt Rating828V/µs
RMS Current (Irms)24A
Product Diameter-
Product Width20mm
Ripple Current-
Product RangeMP SI Series
Operating Temperature Max105°C
SVHCTo Be Advised
Technical Docs 1
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried outTariff No:85322500US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:To Be AdvisedDownload Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.02