Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP004037Copy
Manufacturer Standard Lead Time33 weeks
Order Code3463210
Product RangeMP SP Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,597.420 (CNY1,805.0846) |
| 2+ | CNY1,406.410 (CNY1,589.2433) |
| 3+ | CNY1,300.580 (CNY1,469.6554) |
| 5+ | CNY1,256.440 (CNY1,419.7772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,597.42 (CNY1,805.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerMULTICOMP PROManufacturer Part NoMP004037CopyManufacturer Standard Lead Time33 weeksOrder Code3463210Product RangeMP SP SeriesTechnical DatasheetDielectric TypeMetallized PPCapacitor Case / Package-Capacitance0.3µFCapacitance Tolerance± 10%Typical ApplicationsInduction Heating, Resonant Power SuppliesCapacitor MountingPanel MountVoltage(AC)1kVVoltage(DC)-Humidity Rating-Capacitor TerminalsScrewLead Spacing-dv/dt Rating-Peak Current-RMS Current (Irms)-ESR1200µohmProduct Diameter-Product Length73mmProduct Width30.2mmProduct Height55mmRipple Current-Output (kvar)400kvar @ 213 to 478kHzProduct RangeMP SP SeriesOperating Temperature Min-40°COperating Temperature Max85°CQualification-SVHCTo Be Advised
Technical Specifications
- Dielectric Type
Metallized PP
Capacitance0.3µF
Typical ApplicationsInduction Heating, Resonant Power Supplies
Voltage(AC)1kV
Humidity Rating-
Lead Spacing-
Peak Current-
ESR1200µohm
Product Length73mm
Product Height55mm
Output (kvar)400kvar @ 213 to 478kHz
Operating Temperature Min-40°C
Qualification-
Capacitor Case / Package-
Capacitance Tolerance± 10%
Capacitor MountingPanel Mount
Voltage(DC)-
Capacitor TerminalsScrew
dv/dt Rating-
RMS Current (Irms)-
Product Diameter-
Product Width30.2mm
Ripple Current-
Product RangeMP SP Series
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Docs 1
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried outTariff No:85322500US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:To Be AdvisedDownload Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.001