Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4DEIPQ5680A8TKCopy
Manufacturer Standard Lead Time48 weeks
Order Code4927028
Product RangeC4DE Series
Also Known As4DEIPQ5680A8TK
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY608.140 (CNY687.1982) |
| 5+ | CNY566.270 (CNY639.8851) |
| 12+ | CNY524.400 (CNY592.572) |
| 60+ | CNY515.920 (CNY582.9896) |
| 108+ | CNY507.430 (CNY573.3959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY608.14 (CNY687.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4DEIPQ5680A8TKCopy
Manufacturer Standard Lead Time48 weeks
Order Code4927028
Product RangeC4DE Series
Also Known As4DEIPQ5680A8TK
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance68µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)800V
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing45mm
dv/dt Rating35V/µs
Peak Current2.38kA
RMS Current (Irms)-
ESR700µohm
Product Diameter84mm
Product Length-
Product Width-
Product Height40mm
Ripple Current100A
Output (kvar)-
Product RangeC4DE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
68µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
45mm
Peak Current
2.38kA
ESR
700µohm
Product Length
-
Product Height
40mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
800V
Capacitor Terminals
Threaded Stud
dv/dt Rating
35V/µs
RMS Current (Irms)
-
Product Diameter
84mm
Product Width
-
Ripple Current
100A
Product Range
C4DE Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43