Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4ATFBU4200A3BJCopy
Manufacturer Standard Lead Time69 weeks
Order Code4542788
Product RangeC4AT Series
Also Known As4ATFBU4200A3BJ
Your Part Number
702 In Stock
468 more incoming. You can reserve stock now
702 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.990 (CNY98.2987) |
| 10+ | CNY62.820 (CNY70.9866) |
| 50+ | CNY54.960 (CNY62.1048) |
| 234+ | CNY48.820 (CNY55.1666) |
| 702+ | CNY46.570 (CNY52.6241) |
| 1170+ | CNY44.590 (CNY50.3867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.99 (CNY98.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4ATFBU4200A3BJCopy
Manufacturer Standard Lead Time69 weeks
Order Code4542788
Product RangeC4AT Series
Also Known As4ATFBU4200A3BJ
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating74V/µs
Peak Current148A
RMS Current (Irms)-
ESR5600µohm
Product Diameter-
Product Length32mm
Product Width13mm
Product Height22mm
Ripple Current11A
Output (kvar)-
Product RangeC4AT Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2µF
Typical Applications
High Frequency
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
148A
ESR
5600µohm
Product Length
32mm
Product Height
22mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
PC Pin
dv/dt Rating
74V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
13mm
Ripple Current
11A
Product Range
C4AT Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012829