Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.710 (CNY157.8723) |
| 18+ | CNY105.220 (CNY118.8986) |
| 54+ | CNY98.910 (CNY111.7683) |
| 108+ | CNY94.420 (CNY106.6946) |
| 252+ | CNY91.520 (CNY103.4176) |
| 504+ | CNY88.620 (CNY100.1406) |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
62µF
AC Filter
250V
GRADE III (Test Condition B)
52.5mm
1.116kA
-
57.5mm
65mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
500V
Radial Leaded
18V/µs
36.5A
-
45mm
-
C4AF Series
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate