0
0 ItemsCNY0.00

Power Film Capacitors :

4,200 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106534

RoHS

Each
1+ CNY8.570(CNY9.6841)
3+ CNY6.000(CNY6.780)
5+ CNY5.220(CNY5.8986)
10+ CNY4.350(CNY4.9155)
20+ CNY4.040(CNY4.5652)
More Pricing...
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
22.5mm
12V/µs
-
-
-
-
25mm
15mm
25mm
-
-
MP HMEF Series
-40°C
105°C
-
3106523

RoHS

Each
1+ CNY8.580(CNY9.6954)
5+ CNY5.550(CNY6.2715)
10+ CNY4.840(CNY5.4692)
25+ CNY4.300(CNY4.859)
50+ CNY3.440(CNY3.8872)
More Pricing...
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
22.5mm
10V/µs
-
-
-
-
25mm
6.5mm
15mm
-
-
MP HMEF Series
-40°C
105°C
-
3106502

RoHS

Each
1+ CNY11.200(CNY12.656)
3+ CNY7.870(CNY8.8931)
5+ CNY6.840(CNY7.7292)
10+ CNY5.710(CNY6.4523)
20+ CNY5.290(CNY5.9777)
More Pricing...
Metallized PP
Radial
3.3µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
22.5mm
400V/µs
-
-
-
-
25mm
18mm
28mm
-
-
MP HMPP Series
-40°C
105°C
-
3106484

RoHS

Each
1+ CNY5.160(CNY5.8308)
3+ CNY3.660(CNY4.1358)
5+ CNY3.320(CNY3.7516)
10+ CNY2.730(CNY3.0849)
20+ CNY2.530(CNY2.8589)
More Pricing...
Metallized PP
Radial
3.3µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
-
-
25mm
14.5mm
25mm
-
-
MP HMPP Series
-40°C
105°C
-
3649874

RoHS

Each
10+ CNY3.330(CNY3.7629)
100+ CNY2.240(CNY2.5312)
500+ CNY1.980(CNY2.2374)
1000+ CNY1.820(CNY2.0566)
2000+ CNY1.700(CNY1.921)
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
High Frequency
Through Hole
400V
630V
-
PC Pin
10mm
4kV/µs
-
-
-
-
13mm
4mm
9mm
-
-
B32641B Series
-55°C
110°C
AEC-Q200
4049112

RoHS

Each
1+ CNY37.620(CNY42.5106)
10+ CNY27.190(CNY30.7247)
58+ CNY26.280(CNY29.6964)
116+ CNY24.140(CNY27.2782)
522+ CNY19.350(CNY21.8655)
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
350V
700V
0
Radial Leaded
37.5mm
25V/µs
150A
10A
0.0125ohm
-
41.5mm
20mm
40mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4143614

RoHS

Each
1+ CNY41.200(CNY46.556)
10+ CNY29.940(CNY33.8322)
50+ CNY27.880(CNY31.5044)
100+ CNY24.530(CNY27.7189)
200+ CNY23.090(CNY26.0917)
More Pricing...
Metallized PP
Axial Leaded
2.2µF
± 5%
Pulse
Through Hole
100V
160V
-
PC Pin
-
45V/µs
-
-
-
13mm
31.5mm
-
-
-
-
MKP1839 Series
-55°C
100°C
-
2808972

RoHS

Each
1+ CNY52.320(CNY59.1216)
10+ CNY38.690(CNY43.7197)
50+ CNY33.210(CNY37.5273)
100+ CNY27.380(CNY30.9394)
500+ CNY27.260(CNY30.8038)
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
140A
-
4700µohm
20.5mm
-
-
44mm
9A
-
C4G Series
-40°C
85°C
-
9520376

RoHS

Each
1+ CNY17.330(CNY19.5829)
50+ CNY14.410(CNY16.2833)
100+ CNY12.270(CNY13.8651)
250+ CNY10.740(CNY12.1362)
Metallized PP
Axial Leaded
0.01µF
± 20%
High Frequency
Through Hole
450V
1.5kV
-
PC Pin
-
2kV/µs
-
-
-
10.5mm
-
-
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
1791604

RoHS

Each
1+ CNY24.680(CNY27.8884)
50+ CNY14.940(CNY16.8822)
100+ CNY13.950(CNY15.7635)
250+ CNY13.190(CNY14.9047)
500+ CNY12.420(CNY14.0346)
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
Axial Leaded
-
-
-
-
-
-
31.5mm
-
-
-
-
MKP1839 HQ Series
-55°C
100°C
-
2469006

RoHS

Each
10+ CNY3.620(CNY4.0906)
100+ CNY2.530(CNY2.8589)
500+ CNY2.100(CNY2.373)
1000+ CNY1.960(CNY2.2148)
2000+ CNY1.880(CNY2.1244)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
6mm
11mm
-
-
B32672L Series
-55°C
125°C
AEC-Q200
2469019

RoHS

Each
10+ CNY2.370(CNY2.6781)
100+ CNY2.130(CNY2.4069)
500+ CNY1.760(CNY1.9888)
1000+ CNY1.590(CNY1.7967)
2000+ CNY1.450(CNY1.6385)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
5mm
10.5mm
-
-
B32672L Series
-55°C
125°C
AEC-Q200
2808969

RoHS

Each
1+ CNY107.470(CNY121.4411)
30+ CNY75.780(CNY85.6314)
60+ CNY72.310(CNY81.7103)
120+ CNY70.870(CNY80.0831)
510+ CNY69.420(CNY78.4446)
More Pricing...
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
330V
600V
-
PC Pin
-
30V/µs
300A
-
5300µohm
34.5mm
-
-
58mm
12A
-
C4G Series
-40°C
85°C
-
3106473

RoHS

Each
1+ CNY3.480(CNY3.9324)
50+ CNY2.470(CNY2.7911)
100+ CNY2.240(CNY2.5312)
250+ CNY2.000(CNY2.260)
500+ CNY1.860(CNY2.1018)
More Pricing...
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
-
-
-
-
12mm
5.5mm
9mm
-
-
MP HMPP Series
-40°C
105°C
-
1200814

RoHS

Each
1+ CNY25.520(CNY28.8376)
5+ CNY21.790(CNY24.6227)
10+ CNY18.060(CNY20.4078)
25+ CNY16.540(CNY18.6902)
50+ CNY15.010(CNY16.9613)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
18mm
27.5mm
-
-
B32654 Series
-55°C
110°C
AEC-Q200
9520198

RoHS

Each
1+ CNY15.110(CNY17.0743)
10+ CNY13.620(CNY15.3906)
50+ CNY12.010(CNY13.5713)
100+ CNY10.860(CNY12.2718)
Film / Foil PS
Radial Box - 2 Pin
150pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
-
-
EXFS/HR Series
-40°C
70°C
-
9520317

RoHS

Each
1+ CNY17.000(CNY19.210)
50+ CNY14.110(CNY15.9443)
100+ CNY12.010(CNY13.5713)
250+ CNY10.520(CNY11.8876)
Metallized PP
Axial Leaded
0.01µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
-
9mm
20.5mm
-
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
2299852
Each
1+ CNY3,133.290(CNY3,540.6177)
5+ CNY3,092.210(CNY3,494.1973)
10+ CNY3,048.310(CNY3,444.5903)
25+ CNY2,999.290(CNY3,389.1977)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1200774

RoHS

Each
1+ CNY6.030(CNY6.8139)
50+ CNY2.960(CNY3.3448)
100+ CNY2.690(CNY3.0397)
250+ CNY2.460(CNY2.7798)
500+ CNY2.230(CNY2.5199)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
5mm
10.5mm
-
-
B32652 Series
-55°C
110°C
AEC-Q200
3106485

RoHS

Each
1+ CNY1.150(CNY1.2995)
50+ CNY0.860(CNY0.9718)
100+ CNY0.724(CNY0.8181)
250+ CNY0.602(CNY0.6803)
500+ CNY0.558(CNY0.6305)
More Pricing...
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
-
-
-
-
12mm
4mm
8mm
-
-
MP HMPP Series
-40°C
105°C
-
3519961

RoHS

Each
10+ CNY2.080(CNY2.3504)
100+ CNY1.510(CNY1.7063)
500+ CNY1.240(CNY1.4012)
1800+ CNY1.200(CNY1.356)
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
39A
3.3A
0.0234ohm
-
13mm
4mm
9mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
9520333

RoHS

Each
1+ CNY19.610(CNY22.1593)
50+ CNY16.280(CNY18.3964)
100+ CNY13.860(CNY15.6618)
250+ CNY12.130(CNY13.7069)
Metallized PP
Axial Leaded
0.047µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
-
13mm
-
-
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
9520350

RoHS

Each
1+ CNY35.980(CNY40.6574)
50+ CNY32.410(CNY36.6233)
100+ CNY28.560(CNY32.2728)
250+ CNY25.850(CNY29.2105)
500+ CNY23.010(CNY26.0013)
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
-
25mm
-
-
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
2728550

RoHS

Each
1+ CNY13.410(CNY15.1533)
10+ CNY9.230(CNY10.4299)
50+ CNY7.430(CNY8.3959)
100+ CNY6.880(CNY7.7744)
200+ CNY6.410(CNY7.2433)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
11mm
20.5mm
-
-
B32653 Series
-55°C
110°C
AEC-Q200
3131619

RoHS

Each
1+ CNY51.470(CNY58.1611)
5+ CNY45.040(CNY50.8952)
10+ CNY37.310(CNY42.1603)
25+ CNY33.460(CNY37.8098)
50+ CNY30.880(CNY34.8944)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
0.014ohm
-
57.5mm
28mm
-
-
-
B32354S Series
-40°C
85°C
-
1-25 of 4200 items
of 168 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account