0
0 ItemsCNY0.00

70µF Power Film Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3677992

RoHS

Each
1+ CNY119.060(CNY134.5378)
36+ CNY81.530(CNY92.1289)
72+ CNY80.660(CNY91.1458)
108+ CNY79.790(CNY90.1627)
252+ CNY77.330(CNY87.3829)
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
30V/µs
2.1kA
29.1A
2300µohm
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3463195

RoHS

Each
1+ CNY157.530(CNY178.0089)
2+ CNY140.140(CNY158.3582)
3+ CNY127.400(CNY143.962)
5+ CNY117.580(CNY132.8654)
10+ CNY114.570(CNY129.4641)
Metallized PP
Can
70µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
-
22V/µs
-
-
6500µohm
50.8mm
-
-
-
13A
MP SD Series
-40°C
85°C
-
4332564

RoHS

Each
1+ CNY108.110(CNY122.1643)
3+ CNY104.740(CNY118.3562)
5+ CNY101.360(CNY114.5368)
10+ CNY97.980(CNY110.7174)
20+ CNY94.600(CNY106.898)
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
52.5mm
-
-
-
-
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
3106567

RoHS

Each
1+ CNY185.640(CNY209.7732)
2+ CNY165.170(CNY186.6421)
3+ CNY150.150(CNY169.6695)
5+ CNY138.600(CNY156.618)
10+ CNY134.960(CNY152.5048)
More Pricing...
Metallized PP
Can
70µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
-
Screw
25mm
-
800A
-
5600µohm
76mm
-
-
140mm
-
MP HDAT Series
-40°C
85°C
-
2846470

RoHS

Each
1+ CNY100.430(CNY113.4859)
36+ CNY66.860(CNY75.5518)
72+ CNY66.100(CNY74.693)
108+ CNY65.340(CNY73.8342)
504+ CNY62.820(CNY70.9866)
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
7V/µs
464A
29.1A
2100µohm
-
42mm
30mm
45mm
-
0
-55°C
105°C
AEC-Q200
3463179

RoHS

Each
1+ CNY298.030(CNY336.7739)
2+ CNY265.630(CNY300.1619)
3+ CNY247.160(CNY279.2908)
5+ CNY240.740(CNY272.0362)
Metallized PP
Can
70µF
± 10%
DC Link
Panel Mount
-
800V
-
Screw
45mm
-
-
86A
-
85mm
-
-
-
-
MP SD Series
-40°C
105°C
-
3372958

RoHS

Each
1+ CNY92.930(CNY105.0109)
3+ CNY90.600(CNY102.378)
5+ CNY88.270(CNY99.7451)
10+ CNY85.930(CNY97.1009)
20+ CNY84.220(CNY95.1686)
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
6600µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
3678048

RoHS

Each
1+ CNY124.870(CNY141.1031)
30+ CNY90.150(CNY101.8695)
60+ CNY86.190(CNY97.3947)
120+ CNY84.370(CNY95.3381)
510+ CNY80.860(CNY91.3718)
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
2.1kA
32.5A
1800µohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3678126

RoHS

Each
1+ CNY552.660(CNY624.5058)
9+ CNY421.460(CNY476.2498)
18+ CNY414.460(CNY468.3398)
54+ CNY407.460(CNY460.4298)
108+ CNY399.320(CNY451.2316)
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
35mm
30V/µs
2.1kA
-
4000µohm
76mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
4848055

RoHS

Each
1+ CNY125.490(CNY141.8037)
3+ CNY102.270(CNY115.5651)
5+ CNY90.580(CNY102.3554)
10+ CNY83.990(CNY94.9087)
20+ CNY78.530(CNY88.7389)
More Pricing...
Metallized PP
Radial Box - 2 Pin
70µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
700A
27A
0.0025ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848057

RoHS

Each
1+ CNY130.050(CNY146.9565)
3+ CNY105.980(CNY119.7574)
5+ CNY93.870(CNY106.0731)
10+ CNY87.040(CNY98.3552)
20+ CNY81.390(CNY91.9707)
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
700A
31.5A
0.002ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4848054

RoHS

Each
1+ CNY127.260(CNY143.8038)
3+ CNY103.710(CNY117.1923)
5+ CNY91.860(CNY103.8018)
10+ CNY85.170(CNY96.2421)
20+ CNY79.640(CNY89.9932)
More Pricing...
Metallized PP
Radial Box - 2 Pin
70µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
700A
27A
0.0025ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
2985114

RoHS

Each
1+ CNY677.650(CNY765.7445)
9+ CNY609.890(CNY689.1757)
18+ CNY573.740(CNY648.3262)
54+ CNY522.660(CNY590.6058)
108+ CNY512.210(CNY578.7973)
Metallized PP
Can
70µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
1400µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
3373030

RoHS

Each
1+ CNY211.690(CNY239.2097)
5+ CNY185.230(CNY209.3099)
10+ CNY153.480(CNY173.4324)
20+ CNY137.600(CNY155.488)
40+ CNY127.020(CNY143.5326)
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.75kA
23.4A
3600µohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3373041

RoHS

Each
1+ CNY173.660(CNY196.2358)
3+ CNY160.060(CNY180.8678)
5+ CNY146.460(CNY165.4998)
10+ CNY132.850(CNY150.1205)
20+ CNY124.400(CNY140.572)
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
6600µohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3463162

RoHS

Each
1+ CNY361.550(CNY408.5515)
2+ CNY320.780(CNY362.4814)
3+ CNY301.030(CNY340.1639)
5+ CNY290.020(CNY327.7226)
10+ CNY284.200(CNY321.146)
More Pricing...
Metallized PP
Can
70µF
± 10%
DC Link
Panel Mount
-
800V
-
Screw
45mm
-
-
86A
-
85mm
-
-
-
-
MP SD Series
-40°C
105°C
-
3372948

RoHS

Each
1+ CNY211.690(CNY239.2097)
5+ CNY185.230(CNY209.3099)
10+ CNY153.480(CNY173.4324)
20+ CNY137.600(CNY155.488)
40+ CNY127.020(CNY143.5326)
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.75kA
23.4A
3600µohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account