0
0 ItemsCNY0.00

2200pF Power Film Capacitors :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2468935

RoHS

Each
10+ CNY2.650(CNY2.9945)
100+ CNY2.410(CNY2.7233)
500+ CNY2.000(CNY2.260)
1000+ CNY1.870(CNY2.1131)
2000+ CNY1.710(CNY1.9323)
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
-
-
-
-
10mm
5mm
10.5mm
B32620 Series
-55°C
105°C
-
2495944

RoHS

Each
10+ CNY5.670(CNY6.4071)
50+ CNY4.900(CNY5.537)
100+ CNY4.130(CNY4.6669)
900+ CNY3.190(CNY3.6047)
1800+ CNY3.130(CNY3.5369)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
-
-
-
-
18mm
6mm
12mm
R73 Series
-55°C
105°C
AEC-Q200
2468989

RoHS

Each
10+ CNY2.660(CNY3.0058)
100+ CNY1.810(CNY2.0453)
500+ CNY1.480(CNY1.6724)
1000+ CNY1.380(CNY1.5594)
2000+ CNY1.320(CNY1.4916)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
5mm
11mm
B32671L Series
-55°C
125°C
AEC-Q200
1413949

RoHS

Each
5+ CNY23.700(CNY26.781)
50+ CNY13.720(CNY15.5036)
250+ CNY12.810(CNY14.4753)
500+ CNY11.360(CNY12.8368)
1000+ CNY11.210(CNY12.6673)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
-
-
-
-
7.2mm
4.5mm
7mm
KP1830 Series
-
100°C
-
2456406

RoHS

Each
10+ CNY3.160(CNY3.5708)
100+ CNY2.490(CNY2.8137)
500+ CNY2.030(CNY2.2939)
1500+ CNY1.710(CNY1.9323)
3000+ CNY1.630(CNY1.8419)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
920mA
0.3617ohm
-
18mm
4mm
10mm
R75 Series
-55°C
105°C
AEC-Q200
2797854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+ CNY2.790(CNY3.1527)
100+ CNY2.540(CNY2.8702)
500+ CNY2.100(CNY2.373)
1000+ CNY1.890(CNY2.1357)
2800+ CNY1.670(CNY1.8871)
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
-
10mm
5mm
10.5mm
B32620 Series
-55°C
105°C
-
2469019

RoHS

Each
10+ CNY2.370(CNY2.6781)
100+ CNY2.130(CNY2.4069)
500+ CNY1.760(CNY1.9888)
1000+ CNY1.590(CNY1.7967)
2000+ CNY1.450(CNY1.6385)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
1890231

RoHS

Each
10+ CNY2.790(CNY3.1527)
100+ CNY2.690(CNY3.0397)
500+ CNY2.290(CNY2.5877)
2500+ CNY2.080(CNY2.3504)
4000+ CNY1.690(CNY1.9097)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
Through Hole
250V
400V
-
PC Pin
7.5mm
1kV/µs
-
-
-
-
10mm
4mm
9mm
FKP3 Series
-55°C
100°C
-
1413938

RoHS

Each
1+ CNY31.000(CNY35.030)
50+ CNY18.520(CNY20.9276)
100+ CNY17.450(CNY19.7185)
250+ CNY16.500(CNY18.645)
500+ CNY15.540(CNY17.5602)
More Pricing...
Metallized PP
Axial Leaded
2200pF
± 5%
DC Link
Through Hole
700V
2kV
-
PC Pin
-
6.2kV/µs
-
-
-
6.5mm
-
-
-
MKP1845 Series
-55°C
100°C
-
9520295

RoHS

Each
1+ CNY16.350(CNY18.4755)
50+ CNY13.570(CNY15.3341)
100+ CNY11.550(CNY13.0515)
250+ CNY10.110(CNY11.4243)
Metallized PP
Axial Leaded
2200pF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
-
9mm
20.5mm
-
-
PC/HV/S/WF Series
-55°C
100°C
-
2468954

RoHS

Each
10+ CNY2.830(CNY3.1979)
100+ CNY2.550(CNY2.8815)
500+ CNY2.100(CNY2.373)
1000+ CNY1.950(CNY2.2035)
2000+ CNY1.780(CNY2.0114)
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
4mm
7mm
B32621 Series
-55°C
105°C
-
3519007

RoHS

Each
5+ CNY9.830(CNY11.1079)
50+ CNY5.090(CNY5.7517)
250+ CNY4.670(CNY5.2771)
500+ CNY4.180(CNY4.7234)
1500+ CNY3.680(CNY4.1584)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
1kV
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
6mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
3254692

RoHS

Each
10+ CNY3.810(CNY4.3053)
100+ CNY2.600(CNY2.938)
500+ CNY2.130(CNY2.4069)
1800+ CNY1.780(CNY2.0114)
3600+ CNY1.660(CNY1.8758)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
14A
800mA
0.289ohm
-
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
2468966

RoHS

Each
10+ CNY3.270(CNY3.6951)
100+ CNY2.970(CNY3.3561)
500+ CNY2.480(CNY2.8024)
1000+ CNY2.320(CNY2.6216)
2000+ CNY2.130(CNY2.4069)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
7mm
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
3289324

RoHS

Each
1+ CNY23.080(CNY26.0804)
10+ CNY15.240(CNY17.2212)
25+ CNY15.130(CNY17.0969)
50+ CNY15.010(CNY16.9613)
100+ CNY7.700(CNY8.701)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
700V
2kV
-
PC Pin
22.5mm
-
-
-
-
-
26mm
6mm
15.5mm
MKP1841 Series
-55°C
100°C
-
9520244

RoHS

Each
1+ CNY16.790(CNY18.9727)
50+ CNY15.130(CNY17.0969)
100+ CNY13.340(CNY15.0742)
250+ CNY12.070(CNY13.6391)
Film / Foil PS
Radial Box - 2 Pin
2200pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
-
2468975

RoHS

Each
10+ CNY4.040(CNY4.5652)
100+ CNY2.840(CNY3.2092)
500+ CNY2.380(CNY2.6894)
1000+ CNY2.220(CNY2.5086)
2000+ CNY2.130(CNY2.4069)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
700V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
2468937

RoHS

Each
10+ CNY2.670(CNY3.0171)
100+ CNY2.430(CNY2.7459)
500+ CNY2.020(CNY2.2826)
1000+ CNY1.890(CNY2.1357)
2000+ CNY1.860(CNY2.1018)
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
4mm
7mm
B32621 Series
-55°C
105°C
-
2495953

RoHS

Each
1+ CNY14.200(CNY16.046)
10+ CNY9.830(CNY11.1079)
50+ CNY8.580(CNY9.6954)
100+ CNY7.310(CNY8.2603)
500+ CNY6.110(CNY6.9043)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
-
18mm
8.5mm
14.5mm
R73 Series
-55°C
105°C
AEC-Q200
2809035

RoHS

Each
10+ CNY3.340(CNY3.7742)
50+ CNY2.870(CNY3.2431)
100+ CNY2.550(CNY2.8815)
500+ CNY2.320(CNY2.6216)
1000+ CNY2.170(CNY2.4521)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
Snubber
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
30kV/µs
-
-
-
-
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
2935577

RoHS

Each
440+ CNY4.450(CNY5.0285)
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
54kV/µs
-
-
-
-
18mm
8.5mm
14.5mm
R73 Series
-55°C
105°C
AEC-Q200
3519034

RoHS

Each
10+ CNY1.850(CNY2.0905)
100+ CNY1.660(CNY1.8758)
500+ CNY1.350(CNY1.5255)
1000+ CNY1.250(CNY1.4125)
2000+ CNY1.130(CNY1.2769)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
-
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
5mm
11mm
B32671L Series
-55°C
125°C
AEC-Q200
3254705

RoHS

Each
10+ CNY3.650(CNY4.1245)
50+ CNY3.290(CNY3.7177)
100+ CNY2.920(CNY3.2996)
500+ CNY2.390(CNY2.7007)
1500+ CNY2.310(CNY2.6103)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
21A
1A
0.289ohm
-
18mm
4mm
10mm
R76H Series
-55°C
125°C
AEC-Q200
1890242

RoHS

Each
10+ CNY3.220(CNY3.6386)
100+ CNY1.990(CNY2.2487)
500+ CNY1.620(CNY1.8306)
2500+ CNY1.590(CNY1.7967)
4000+ CNY1.560(CNY1.7628)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
400V
630V
-
PC Pin
7.5mm
-
-
-
-
-
10mm
4mm
9mm
MKP1 Series
-55°C
100°C
AEC-Q200
4153241

RoHS

Each
10+ CNY2.620(CNY2.9606)
100+ CNY2.360(CNY2.6668)
500+ CNY1.940(CNY2.1922)
1000+ CNY1.720(CNY1.9436)
2340+ CNY1.500(CNY1.695)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account