0
0 ItemsCNY0.00

18µF Power Film Capacitors :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4049131

RoHS

Each
1+ CNY139.020(CNY157.0926)
18+ CNY119.710(CNY135.2723)
54+ CNY110.680(CNY125.0684)
108+ CNY94.470(CNY106.7511)
252+ CNY92.590(CNY104.6267)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
52.5mm
18V/µs
324A
24.1A
5400µohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3463184

RoHS

Each
1+ CNY130.230(CNY147.1599)
2+ CNY110.480(CNY124.8424)
3+ CNY101.010(CNY114.1413)
5+ CNY93.460(CNY105.6098)
10+ CNY89.000(CNY100.570)
Metallized PP
Can
18µF
± 10%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
50V/µs
-
-
9000µohm
50.8mm
-
-
-
10A
MP SD Series
-40°C
85°C
-
3597480

RoHS

Each
1+ CNY81.400(CNY91.982)
30+ CNY56.880(CNY64.2744)
60+ CNY53.530(CNY60.4889)
120+ CNY51.790(CNY58.5227)
510+ CNY50.760(CNY57.3588)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
40V/µs
720A
22.1A
3900µohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3597472

RoHS

Each
1+ CNY61.130(CNY69.0769)
48+ CNY39.940(CNY45.1322)
96+ CNY37.120(CNY41.9456)
144+ CNY36.320(CNY41.0416)
528+ CNY35.530(CNY40.1489)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
37.5mm
35V/µs
630A
17.2A
4600µohm
-
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3678081

RoHS

Each
1+ CNY63.790(CNY72.0827)
10+ CNY56.720(CNY64.0936)
60+ CNY49.580(CNY56.0254)
120+ CNY45.550(CNY51.4715)
510+ CNY42.180(CNY47.6634)
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
720A
23.6A
3500µohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3760705

RoHS

Each
1+ CNY94.990(CNY107.3387)
10+ CNY64.350(CNY72.7155)
25+ CNY63.800(CNY72.094)
50+ CNY63.190(CNY71.4047)
100+ CNY62.640(CNY70.7832)
More Pricing...
-
Radial Box - 4 Pin
18µF
-
DC Link
Through Hole
-
-
-
-
-
-
720A
-
-
-
-
-
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
4178028

RoHS

Each
1+ CNY64.270(CNY72.6251)
5+ CNY55.100(CNY62.263)
10+ CNY45.920(CNY51.8896)
25+ CNY43.870(CNY49.5731)
50+ CNY41.810(CNY47.2453)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
4178030

RoHS

Each
1+ CNY92.610(CNY104.6493)
5+ CNY81.030(CNY91.5639)
10+ CNY67.150(CNY75.8795)
25+ CNY60.200(CNY68.026)
50+ CNY55.570(CNY62.7941)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
4178029

RoHS

Each
1+ CNY61.490(CNY69.4837)
5+ CNY53.820(CNY60.8166)
10+ CNY46.160(CNY52.1608)
25+ CNY43.090(CNY48.6917)
50+ CNY40.010(CNY45.2113)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177950

RoHS

Each
1+ CNY76.820(CNY86.8066)
5+ CNY66.310(CNY74.9303)
10+ CNY55.780(CNY63.0314)
20+ CNY52.990(CNY59.8787)
40+ CNY50.190(CNY56.7147)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
4177951

RoHS

Each
1+ CNY60.340(CNY68.1842)
5+ CNY52.790(CNY59.6527)
10+ CNY45.220(CNY51.0986)
25+ CNY42.220(CNY47.7086)
50+ CNY39.210(CNY44.3073)
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177948

RoHS

Each
1+ CNY82.000(CNY92.660)
5+ CNY71.750(CNY81.0775)
10+ CNY59.450(CNY67.1785)
25+ CNY53.300(CNY60.229)
50+ CNY49.210(CNY55.6073)
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
-
4177949

RoHS

Each
1+ CNY76.820(CNY86.8066)
5+ CNY67.670(CNY76.4671)
10+ CNY58.520(CNY66.1276)
20+ CNY55.320(CNY62.5116)
40+ CNY52.110(CNY58.8843)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4178031

RoHS

Each
1+ CNY67.470(CNY76.2411)
5+ CNY59.130(CNY66.8169)
10+ CNY50.790(CNY57.3927)
25+ CNY47.480(CNY53.6524)
50+ CNY44.170(CNY49.9121)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4847963

RoHS

Each
1+ CNY97.440(CNY110.1072)
3+ CNY79.410(CNY89.7333)
5+ CNY70.340(CNY79.4842)
10+ CNY65.220(CNY73.6986)
20+ CNY60.980(CNY68.9074)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
16A
0.007ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847964

RoHS

Each
1+ CNY92.480(CNY104.5024)
3+ CNY75.360(CNY85.1568)
5+ CNY66.750(CNY75.4275)
10+ CNY61.890(CNY69.9357)
20+ CNY57.870(CNY65.3931)
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847962

RoHS

Each
1+ CNY93.090(CNY105.1917)
3+ CNY75.860(CNY85.7218)
5+ CNY67.190(CNY75.9247)
10+ CNY62.300(CNY70.399)
20+ CNY58.260(CNY65.8338)
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
15A
0.0075ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847968

RoHS

Each
1+ CNY100.540(CNY113.6102)
3+ CNY81.940(CNY92.5922)
5+ CNY72.570(CNY82.0041)
10+ CNY67.290(CNY76.0377)
20+ CNY62.920(CNY71.0996)
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
18A
0.0055ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847971

RoHS

Each
1+ CNY105.610(CNY119.3393)
3+ CNY86.070(CNY97.2591)
5+ CNY76.230(CNY86.1399)
10+ CNY70.690(CNY79.8797)
20+ CNY66.090(CNY74.6817)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847965

RoHS

Each
1+ CNY96.760(CNY109.3388)
3+ CNY78.860(CNY89.1118)
5+ CNY69.850(CNY78.9305)
10+ CNY64.760(CNY73.1788)
20+ CNY60.560(CNY68.4328)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
16A
0.007ohm
-
57.5mm
30mm
45mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847967

RoHS

Each
1+ CNY106.530(CNY120.3789)
3+ CNY86.820(CNY98.1066)
5+ CNY76.900(CNY86.897)
10+ CNY71.300(CNY80.569)
20+ CNY66.670(CNY75.3371)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4847966

RoHS

Each
1+ CNY101.390(CNY114.5707)
3+ CNY82.630(CNY93.3719)
5+ CNY73.190(CNY82.7047)
10+ CNY67.860(CNY76.6818)
20+ CNY63.450(CNY71.6985)
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
18A
0.0055ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
2846447

RoHS

Each
1+ CNY84.600(CNY95.598)
30+ CNY63.740(CNY72.0262)
60+ CNY56.420(CNY63.7546)
120+ CNY50.640(CNY57.2232)
510+ CNY44.700(CNY50.511)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
37.5mm
19V/µs
350A
23.7A
3700µohm
-
42mm
35mm
50mm
-
0
-55°C
105°C
AEC-Q200
3642700

RoHS

Each
1+ CNY67.010(CNY75.7213)
5+ CNY59.360(CNY67.0768)
10+ CNY51.700(CNY58.421)
25+ CNY48.320(CNY54.6016)
50+ CNY44.930(CNY50.7709)
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3463181

RoHS

Each
1+ CNY164.900(CNY186.337)
2+ CNY139.780(CNY157.9514)
3+ CNY127.860(CNY144.4818)
5+ CNY118.300(CNY133.679)
10+ CNY112.660(CNY127.3058)
More Pricing...
Metallized PP
Can
18µF
± 10%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
59V/µs
-
-
9000µohm
63.5mm
-
-
-
12A
MP SD Series
-40°C
85°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account