0
0 ItemsCNY0.00

1.8µF Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2446316

RoHS

Each
1+ CNY16.600(CNY18.758)
10+ CNY11.290(CNY12.7577)
50+ CNY9.110(CNY10.2943)
300+ CNY8.930(CNY10.0909)
600+ CNY8.750(CNY9.8875)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
234A
7.95A
8800µohm
26.5mm
10mm
18.5mm
R75 Series
-55°C
105°C
AEC-Q200
3783863

RoHS

Each
1+ CNY25.440(CNY28.7472)
10+ CNY17.830(CNY20.1479)
50+ CNY14.860(CNY16.7918)
256+ CNY12.880(CNY14.5544)
512+ CNY12.190(CNY13.7747)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
72A
4.2A
0.0285ohm
32mm
11mm
20mm
C4AK Series
-55°C
135°C
AEC-Q200
3649862

RoHS

Each
1+ CNY40.740(CNY46.0362)
10+ CNY29.550(CNY33.3915)
58+ CNY24.760(CNY27.9788)
116+ CNY23.380(CNY26.4194)
522+ CNY21.640(CNY24.4532)
More Pricing...
Metallized PP
Radial Box - 4 Pin
1.8µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
126V/µs
226A
10.3A
-
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
3519919

RoHS

Each
1+ CNY150.280(CNY169.8164)
10+ CNY118.430(CNY133.8259)
60+ CNY105.080(CNY118.7404)
120+ CNY96.700(CNY109.271)
540+ CNY91.420(CNY103.3046)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
990A
21.69A
2700µohm
41.5mm
24mm
45mm
R75H Series
-55°C
125°C
AEC-Q200
3584333

RoHS

Each
1+ CNY23.800(CNY26.894)
10+ CNY18.640(CNY21.0632)
50+ CNY16.530(CNY18.6789)
100+ CNY14.810(CNY16.7353)
576+ CNY12.290(CNY13.8877)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
234A
9.13A
8800µohm
32mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
3520012

RoHS

Each
1+ CNY29.530(CNY33.3689)
10+ CNY20.990(CNY23.7187)
50+ CNY17.600(CNY19.888)
128+ CNY17.230(CNY19.4699)
512+ CNY16.160(CNY18.2608)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
324A
9.93A
8800µohm
32mm
18mm
33mm
R75H Series
-55°C
125°C
AEC-Q200
4049126

RoHS

Each
1+ CNY31.110(CNY35.1543)
10+ CNY18.310(CNY20.6903)
64+ CNY18.270(CNY20.6451)
128+ CNY18.240(CNY20.6112)
512+ CNY15.710(CNY17.7523)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
27.5mm
70V/µs
126A
6.7A
0.0253ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
4457442

RoHS

Each
1+ CNY22.750(CNY25.7075)
50+ CNY16.730(CNY18.9049)
100+ CNY14.880(CNY16.8144)
250+ CNY14.430(CNY16.3059)
1000+ CNY13.510(CNY15.2663)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7A
0.0116ohm
31.5mm
14mm
24.5mm
B32774H Series
-40°C
105°C
AEC-Q200
4457469

RoHS

Each
5+ CNY13.350(CNY15.0855)
50+ CNY9.810(CNY11.0853)
250+ CNY8.730(CNY9.8649)
500+ CNY8.470(CNY9.5711)
1000+ CNY7.920(CNY8.9496)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
5.3A
0.0156ohm
31.5mm
11mm
21mm
B32774H Series
-40°C
105°C
AEC-Q200
2846411

RoHS

Each
1+ CNY21.340(CNY24.1142)
10+ CNY14.780(CNY16.7014)
50+ CNY12.190(CNY13.7747)
234+ CNY10.590(CNY11.9667)
702+ CNY10.220(CNY11.5486)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
52A
6.2A
0.0191ohm
31.5mm
13mm
25mm
0
-55°C
105°C
AEC-Q200
3530112

RoHS

Each
1+ CNY19.970(CNY22.5661)
10+ CNY13.830(CNY15.6279)
50+ CNY11.370(CNY12.8481)
168+ CNY10.150(CNY11.4695)
504+ CNY9.500(CNY10.735)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
52A
6A
0.0188ohm
32mm
24mm
15mm
0
-55°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account