0
0 ItemsCNY0.00

0.068µF Power Film Capacitors :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3519961

RoHS

Each
10+ CNY1.170(CNY1.3221)
100+ CNY1.080(CNY1.2204)
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
570V/µs
39A
3.3A
0.0234ohm
-
13mm
4mm
9mm
-
R75H Series
-55°C
125°C
AEC-Q200
9751319

RoHS

Each
5+ CNY9.990(CNY11.2887)
50+ CNY5.220(CNY5.8986)
250+ CNY4.800(CNY5.424)
500+ CNY3.970(CNY4.4861)
1500+ CNY3.770(CNY4.2601)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
15mm
26.5mm
15mm
-
B32653 Series
-55°C
110°C
AEC-Q200
3106452

RoHS

Each
1+ CNY0.929(CNY1.0498)
50+ CNY0.698(CNY0.7887)
100+ CNY0.587(CNY0.6633)
250+ CNY0.530(CNY0.5989)
500+ CNY0.492(CNY0.556)
More Pricing...
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3494882

RoHS

Each
5+ CNY4.930(CNY5.5709)
50+ CNY3.640(CNY4.1132)
250+ CNY3.000(CNY3.390)
500+ CNY2.660(CNY3.0058)
1000+ CNY2.420(CNY2.7346)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
-
7.2mm
4.5mm
9mm
-
MKP385 Series
-55°C
110°C
-
3494924

RoHS

Each
1+ CNY5.490(CNY6.2037)
50+ CNY4.480(CNY5.0624)
100+ CNY3.980(CNY4.4974)
250+ CNY3.680(CNY4.1584)
500+ CNY3.440(CNY3.8872)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
-
7.2mm
4.5mm
9mm
-
MKP385 Series
-55°C
110°C
-
3649812

RoHS

Each
10+ CNY2.630(CNY2.9719)
100+ CNY2.380(CNY2.6894)
500+ CNY1.960(CNY2.2148)
1200+ CNY1.820(CNY2.0566)
2400+ CNY1.650(CNY1.8645)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
102A
4.4A
0.016ohm
-
13mm
6mm
12mm
-
R76 Series
-55°C
110°C
AEC-Q200
3649855

RoHS

Each
10+ CNY4.510(CNY5.0963)
50+ CNY4.090(CNY4.6217)
300+ CNY3.660(CNY4.1358)
600+ CNY3.420(CNY3.8646)
1200+ CNY3.240(CNY3.6612)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
204A
5.6A
0.0164ohm
-
26.5mm
8.5mm
17mm
-
R76 Series
-55°C
110°C
AEC-Q200
3106472

RoHS

Each
1+ CNY1.300(CNY1.469)
50+ CNY0.965(CNY1.0904)
100+ CNY0.812(CNY0.9176)
250+ CNY0.734(CNY0.8294)
500+ CNY0.680(CNY0.7684)
More Pricing...
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
-
-
-
-
12mm
4.5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3106488

RoHS

Each
1+ CNY1.540(CNY1.7402)
50+ CNY1.160(CNY1.3108)
100+ CNY0.965(CNY1.0904)
250+ CNY0.877(CNY0.991)
500+ CNY0.813(CNY0.9187)
More Pricing...
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
-
-
-
-
12mm
5.5mm
9mm
-
MP HMPP Series
-40°C
105°C
-
2808965

RoHS

Each
1+ CNY58.580(CNY66.1954)
10+ CNY43.360(CNY48.9968)
70+ CNY34.590(CNY39.0867)
140+ CNY33.430(CNY37.7759)
560+ CNY32.270(CNY36.4651)
More Pricing...
Metallized PP
Axial Leaded
0.068µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
1.25kV/µs
85A
-
0.0183ohm
22.5mm
-
-
44mm
9A
C4C Series
-40°C
85°C
-
3519005

RoHS

Each
5+ CNY12.350(CNY13.9555)
50+ CNY6.620(CNY7.4806)
250+ CNY6.110(CNY6.9043)
500+ CNY5.680(CNY6.4184)
1000+ CNY5.240(CNY5.9212)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
10.5mm
16.5mm
-
B32653 Series
-55°C
110°C
AEC-Q200
2468962

RoHS

Each
5+ CNY7.240(CNY8.1812)
50+ CNY3.620(CNY4.0906)
250+ CNY3.300(CNY3.729)
500+ CNY2.760(CNY3.1188)
1000+ CNY2.600(CNY2.938)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
-
18mm
8.5mm
14.5mm
-
B32652 Series
-55°C
110°C
AEC-Q200
1166094

RoHS

Each
1+ CNY33.820(CNY38.2166)
10+ CNY24.370(CNY27.5381)
50+ CNY21.110(CNY23.8543)
100+ CNY18.660(CNY21.0858)
200+ CNY16.650(CNY18.8145)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
30mm
8.5mm
21.5mm
-
KP/MKP 375 Series
-55°C
105°C
-
2469004

RoHS

Each
10+ CNY3.100(CNY3.503)
100+ CNY2.820(CNY3.1866)
500+ CNY2.360(CNY2.6668)
1000+ CNY2.200(CNY2.486)
2000+ CNY2.020(CNY2.2826)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
10mm
250V/µs
-
-
-
-
13mm
4mm
9mm
-
B32671P Series
-55°C
125°C
AEC-Q200
2446317

RoHS

Each
10+ CNY2.610(CNY2.9493)
100+ CNY2.120(CNY2.3956)
500+ CNY1.770(CNY2.0001)
1000+ CNY1.490(CNY1.6837)
2000+ CNY1.470(CNY1.6611)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
61A
3.77A
0.0234ohm
-
18mm
5mm
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
2496044

RoHS

Each
1+ CNY20.790(CNY23.4927)
10+ CNY14.330(CNY16.1929)
50+ CNY11.820(CNY13.3566)
288+ CNY10.060(CNY11.3678)
576+ CNY9.990(CNY11.2887)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
-
32mm
13mm
22mm
-
0
-55°C
105°C
-
3106517

RoHS

Each
1+ CNY1.130(CNY1.2769)
50+ CNY0.846(CNY0.956)
100+ CNY0.712(CNY0.8046)
250+ CNY0.592(CNY0.669)
500+ CNY0.549(CNY0.6204)
More Pricing...
Metallized PET
Radial
0.068µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
5mm
9mm
-
MP HMEF Series
-40°C
105°C
-
3254580

RoHS

Each
10+ CNY5.040(CNY5.6952)
50+ CNY4.340(CNY4.9042)
100+ CNY3.630(CNY4.1019)
500+ CNY3.000(CNY3.390)
1200+ CNY2.780(CNY3.1414)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
68A
4.4A
0.016ohm
-
13mm
6mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519981

RoHS

Each
10+ CNY2.300(CNY2.599)
100+ CNY2.090(CNY2.3617)
900+ CNY1.600(CNY1.808)
1800+ CNY1.570(CNY1.7741)
2700+ CNY1.540(CNY1.7402)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
68A
3.91A
0.0234ohm
-
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519988

RoHS

Each
10+ CNY6.880(CNY7.7744)
50+ CNY5.510(CNY6.2263)
490+ CNY4.140(CNY4.6782)
980+ CNY3.860(CNY4.3618)
1470+ CNY3.790(CNY4.2827)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
136A
4.36A
0.0234ohm
-
18mm
13mm
12mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519047

RoHS

Each
10+ CNY1.810(CNY2.0453)
100+ CNY1.640(CNY1.8532)
500+ CNY1.340(CNY1.5142)
1000+ CNY1.230(CNY1.3899)
2000+ CNY1.110(CNY1.2543)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
-
Through Hole
200V
420V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
5mm
10.5mm
-
B32672L Series
-55°C
125°C
AEC-Q200
3519987

RoHS

Each
10+ CNY5.820(CNY6.5766)
50+ CNY5.030(CNY5.6839)
100+ CNY4.240(CNY4.7912)
500+ CNY3.510(CNY3.9663)
1000+ CNY3.270(CNY3.6951)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
136A
4.23A
0.0234ohm
-
18mm
8.5mm
14.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519059

RoHS

Each
10+ CNY2.100(CNY2.373)
100+ CNY1.890(CNY2.1357)
500+ CNY1.540(CNY1.7402)
1000+ CNY1.430(CNY1.6159)
2000+ CNY1.410(CNY1.5933)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
Single-Phase PFC
Through Hole
310V
630V
GRADE II (Test Condition A)
PC Pin
15mm
250V/µs
-
-
-
-
18mm
5mm
10.5mm
-
B32672Z Series
-55°C
110°C
AEC-Q200
3649841

RoHS

Each
10+ CNY3.860(CNY4.3618)
50+ CNY3.690(CNY4.1697)
100+ CNY3.520(CNY3.9776)
500+ CNY2.950(CNY3.3335)
1000+ CNY2.770(CNY3.1301)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
238A
5.1A
0.016ohm
-
18mm
8.5mm
14.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
4666047

RoHS

Each
1+ CNY8.770(CNY9.9101)
10+ CNY4.500(CNY5.085)
50+ CNY4.310(CNY4.8703)
200+ CNY4.120(CNY4.6556)
400+ CNY3.670(CNY4.1471)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
1.5kV/µs
-
-
-
-
26.5mm
6mm
15mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
1-25 of 37 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account