0
0 ItemsCNY0.00

0.056µF Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3649853

RoHS

Each
10+ CNY3.550(CNY4.0115)
50+ CNY3.170(CNY3.5821)
350+ CNY2.790(CNY3.1527)
700+ CNY2.660(CNY3.0058)
1050+ CNY2.530(CNY2.8589)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
336A
5A
0.0199ohm
18mm
11mm
19mm
R76 Series
-55°C
110°C
AEC-Q200
3519908

RoHS

Each
1+ CNY12.350(CNY13.9555)
10+ CNY6.550(CNY7.4015)
50+ CNY5.800(CNY6.554)
350+ CNY5.040(CNY5.6952)
700+ CNY4.960(CNY5.6048)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
185A
5A
0.0199ohm
18mm
11mm
19mm
R75H Series
-55°C
125°C
AEC-Q200
3254644

RoHS

Each
1+ CNY11.020(CNY12.4526)
10+ CNY7.680(CNY8.6784)
50+ CNY6.660(CNY7.5258)
100+ CNY5.640(CNY6.3732)
500+ CNY4.710(CNY5.3223)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
118A
4.9A
0.02ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
3254668

RoHS

Each
1+ CNY17.730(CNY20.0349)
10+ CNY12.540(CNY14.1702)
50+ CNY10.730(CNY12.1249)
250+ CNY9.350(CNY10.5655)
500+ CNY8.150(CNY9.2095)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
252A
5.4A
0.02ohm
26.5mm
11mm
20mm
R76H Series
-55°C
125°C
AEC-Q200
3254667

RoHS

Each
1+ CNY8.260(CNY9.3338)
50+ CNY4.220(CNY4.7686)
300+ CNY4.020(CNY4.5426)
600+ CNY3.820(CNY4.3166)
1200+ CNY3.620(CNY4.0906)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
168A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
R76H Series
-55°C
125°C
AEC-Q200
3520001

RoHS

Each
10+ CNY3.980(CNY4.4974)
100+ CNY2.710(CNY3.0623)
500+ CNY2.220(CNY2.5086)
1000+ CNY2.050(CNY2.3165)
2000+ CNY1.870(CNY2.1131)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
56A
3.42A
0.0284ohm
18mm
5mm
11mm
R75H Series
-55°C
125°C
AEC-Q200
3520051

RoHS

Each
1+ CNY12.280(CNY13.8764)
10+ CNY8.390(CNY9.4807)
50+ CNY7.530(CNY8.5089)
250+ CNY6.670(CNY7.5371)
500+ CNY5.810(CNY6.5653)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4kV/µs
224A
5.44A
0.0199ohm
26.5mm
11mm
20mm
R75H Series
-55°C
125°C
AEC-Q200
4457305

RoHS

Each
5+ CNY8.210(CNY9.2773)
50+ CNY6.040(CNY6.8252)
250+ CNY5.370(CNY6.0681)
500+ CNY5.210(CNY5.8873)
1000+ CNY4.880(CNY5.5144)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
High Frequency
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
-
3.7A
0.013ohm
18mm
8.5mm
14.5mm
B32642B Series
-55°C
125°C
AEC-Q200
4666015

RoHS

Each
1+ CNY12.720(CNY14.3736)
10+ CNY6.860(CNY7.7518)
25+ CNY6.480(CNY7.3224)
50+ CNY6.100(CNY6.893)
100+ CNY5.710(CNY6.4523)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
15mm
5.3kV/µs
-
-
-
18mm
11mm
18.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666038

RoHS

Each
1+ CNY9.530(CNY10.7689)
10+ CNY4.940(CNY5.5822)
50+ CNY4.750(CNY5.3675)
100+ CNY4.550(CNY5.1415)
200+ CNY4.170(CNY4.7121)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
-
-
-
26.5mm
7mm
16mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666044

RoHS

Each
1+ CNY10.900(CNY12.317)
10+ CNY5.760(CNY6.5088)
50+ CNY5.540(CNY6.2602)
100+ CNY5.310(CNY6.0003)
200+ CNY4.920(CNY5.5596)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3kV/µs
-
-
-
26.5mm
8.5mm
16.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
3215956

RoHS

Each
1+ CNY8.620(CNY9.7406)
10+ CNY5.450(CNY6.1585)
50+ CNY4.820(CNY5.4466)
100+ CNY4.180(CNY4.7234)
200+ CNY3.760(CNY4.2488)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
Snubber
Through Hole
200V
400V
-
Radial Leaded
15mm
-
-
-
-
17.5mm
7mm
-
MKP385e Series
-
125°C
AEC-Q200
3519928

RoHS

Each
1+ CNY12.020(CNY13.5826)
10+ CNY8.310(CNY9.3903)
50+ CNY7.230(CNY8.1699)
300+ CNY6.150(CNY6.9495)
600+ CNY5.140(CNY5.8082)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
168A
5.3A
0.0199ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account