0
0 ItemsCNY0.00

0.027µF Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254642

RoHS

Each
10+ CNY2.700(CNY3.051)
50+ CNY2.620(CNY2.9606)
100+ CNY2.520(CNY2.8476)
700+ CNY1.890(CNY2.1357)
1400+ CNY1.860(CNY2.1018)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
95A
4.1A
0.024ohm
18mm
7.5mm
13.5mm
R76H Series
-55°C
125°C
AEC-Q200
3649824

RoHS

Each
10+ CNY2.620(CNY2.9606)
100+ CNY2.360(CNY2.6668)
500+ CNY2.070(CNY2.3391)
1200+ CNY1.920(CNY2.1696)
2400+ CNY1.620(CNY1.8306)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
108A
3.6A
0.024ohm
13mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
2677836

RoHS

Each
10+ CNY4.980(CNY5.6274)
100+ CNY3.660(CNY4.1358)
500+ CNY3.290(CNY3.7177)
1000+ CNY3.200(CNY3.616)
2000+ CNY2.980(CNY3.3674)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
15mm
3.5kV/µs
-
-
-
18mm
6mm
12mm
B32642B Series
-55°C
110°C
AEC-Q200
3520046

RoHS

Each
10+ CNY1.730(CNY1.9549)
100+ CNY1.660(CNY1.8758)
900+ CNY1.580(CNY1.7854)
1800+ CNY1.500(CNY1.695)
2700+ CNY1.420(CNY1.6046)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
54A
2.94A
0.0413ohm
18mm
6mm
12mm
R75H Series
-55°C
125°C
AEC-Q200
3519906

RoHS

Each
1+ CNY10.830(CNY12.2379)
10+ CNY5.950(CNY6.7235)
50+ CNY5.610(CNY6.3393)
100+ CNY5.260(CNY5.9438)
500+ CNY4.410(CNY4.9833)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
89A
3.77A
0.0295ohm
18mm
8.5mm
14.5mm
R75H Series
-55°C
125°C
AEC-Q200
3519999

RoHS

Each
10+ CNY3.880(CNY4.3844)
100+ CNY2.660(CNY3.0058)
500+ CNY2.170(CNY2.4521)
1000+ CNY2.000(CNY2.260)
2000+ CNY1.810(CNY2.0453)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
27A
2.84A
0.0413ohm
18mm
5mm
11mm
R75H Series
-55°C
125°C
AEC-Q200
3519945

RoHS

Each
10+ CNY4.400(CNY4.972)
50+ CNY3.930(CNY4.4409)
350+ CNY3.460(CNY3.9098)
700+ CNY3.250(CNY3.6725)
1050+ CNY3.030(CNY3.4239)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
257A
4.11A
0.0295ohm
18mm
11mm
19mm
R75H Series
-55°C
125°C
AEC-Q200
3254599

RoHS

Each
10+ CNY3.090(CNY3.4917)
100+ CNY2.450(CNY2.7685)
500+ CNY2.000(CNY2.260)
1000+ CNY1.850(CNY2.0905)
2000+ CNY1.680(CNY1.8984)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
81A
3.8A
0.024ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
3519926

RoHS

Each
10+ CNY3.640(CNY4.1132)
50+ CNY3.490(CNY3.9437)
100+ CNY3.330(CNY3.7629)
500+ CNY2.750(CNY3.1075)
1000+ CNY2.540(CNY2.8702)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
162A
3.92A
0.0295ohm
18mm
10mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
4666029

RoHS

Each
1+ CNY12.720(CNY14.3736)
10+ CNY6.870(CNY7.7631)
25+ CNY6.490(CNY7.3337)
50+ CNY6.100(CNY6.893)
100+ CNY5.710(CNY6.4523)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
11mm
18.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
4665993

RoHS

Each
1+ CNY6.570(CNY7.4241)
50+ CNY3.230(CNY3.6499)
100+ CNY2.940(CNY3.3222)
250+ CNY2.700(CNY3.051)
500+ CNY2.450(CNY2.7685)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
6mm
12mm
B3264xH Series
-55°C
125°C
AEC-Q200
2446324

RoHS

Each
10+ CNY1.390(CNY1.5707)
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
54A
2.94A
0.0413ohm
18mm
6mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account