0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4666036

RoHS

Each
1+ CNY14.480(CNY16.3624)
10+ CNY7.930(CNY8.9609)
50+ CNY7.630(CNY8.6219)
100+ CNY7.330(CNY8.2829)
200+ CNY6.820(CNY7.7066)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
-
-
-
-
26.5mm
10.5mm
20.5mm
-
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666054

RoHS

Each
1+ CNY15.700(CNY17.741)
10+ CNY8.690(CNY9.8197)
50+ CNY8.290(CNY9.3677)
100+ CNY7.890(CNY8.9157)
200+ CNY7.490(CNY8.4637)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
-
-
-
26.5mm
12mm
22mm
-
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666020

RoHS

Each
1+ CNY6.640(CNY7.5032)
50+ CNY3.270(CNY3.6951)
100+ CNY2.980(CNY3.3674)
250+ CNY2.740(CNY3.0962)
500+ CNY2.490(CNY2.8137)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
2.7kV/µs
-
-
-
-
18mm
6mm
11mm
-
-
B3264xH Series
-55°C
125°C
AEC-Q200
4542773

RoHS

Each
1+ CNY98.570(CNY111.3841)
10+ CNY74.220(CNY83.8686)
64+ CNY65.750(CNY74.2975)
128+ CNY56.600(CNY63.958)
512+ CNY50.540(CNY57.1102)
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.3µF
± 5%
High Frequency
Through Hole
350V
600V
-
PC Pin
27.5mm
104V/µs
342A
-
2400µohm
-
32mm
22mm
37mm
25A
-
C4AT Series
-40°C
85°C
-
4542771

RoHS

Each
1+ CNY46.910(CNY53.0083)
10+ CNY34.570(CNY39.0641)
50+ CNY30.310(CNY34.2503)
100+ CNY26.960(CNY30.4648)
500+ CNY24.600(CNY27.798)
More Pricing...
Metallized PP
Axial Leaded
0.033µF
± 5%
High Frequency
Through Hole
750V
3kV
GRADE II (Test Condition A)
PC Pin
-
2.1kV/µs
69A
-
0.0283ohm
20.5mm
33mm
-
-
6A
-
C4C Series
-40°C
85°C
-
4542779

RoHS

Each
1+ CNY351.890(CNY397.6357)
5+ CNY313.580(CNY354.3454)
25+ CNY275.260(CNY311.0438)
50+ CNY263.430(CNY297.6759)
100+ CNY258.170(CNY291.7321)
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M8
250V
400V
-
Screw
22.3mm
20V/µs
1kA
-
6000µohm
50mm
-
-
101mm
25A
-
C44A Series
-40°C
85°C
-
4542785

RoHS

Each
1+ CNY64.540(CNY72.9302)
10+ CNY47.500(CNY53.675)
50+ CNY40.630(CNY45.9119)
112+ CNY36.990(CNY41.7987)
560+ CNY36.910(CNY41.7083)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
8.3A
0.011ohm
-
32mm
22mm
37mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
4542772

RoHS

Each
1+ CNY796.620(CNY900.1806)
5+ CNY740.280(CNY836.5164)
12+ CNY683.940(CNY772.8522)
60+ CNY683.870(CNY772.7731)
108+ CNY670.200(CNY757.326)
Metallized PP
Can
220µF
± 10%
DC Link
Panel Mount
-
600V
-
Screw
45mm
20V/µs
4.4kA
-
1000µohm
84mm
-
-
64mm
100A
-
C4DE Series
-40°C
85°C
-
4542778

RoHS

Each
1+ CNY1,360.730(CNY1,537.6249)
5+ CNY1,333.520(CNY1,506.8776)
10+ CNY1,306.310(CNY1,476.1303)
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
9V/µs
9.75kA
-
1400µohm
116mm
-
-
233mm
100A
-
C44U-M Series
-40°C
85°C
-
4542790

RoHS

Each
1+ CNY367.630(CNY415.4219)
5+ CNY330.870(CNY373.8831)
16+ CNY311.270(CNY351.7351)
64+ CNY289.210(CNY326.8073)
112+ CNY269.590(CNY304.6367)
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
40V/µs
1kA
-
3000µohm
60mm
-
-
101mm
25A
-
C44A Series
-40°C
85°C
-
4542777

RoHS

Each
1+ CNY459.470(CNY519.2011)
5+ CNY409.450(CNY462.6785)
12+ CNY359.430(CNY406.1559)
60+ CNY359.120(CNY405.8056)
108+ CNY345.120(CNY389.9856)
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
35V/µs
1.5kA
-
4000µohm
65mm
-
-
138mm
32A
-
C44A Series
-40°C
85°C
-
4542780

RoHS

Each
1+ CNY337.140(CNY380.9682)
5+ CNY302.900(CNY342.277)
10+ CNY268.650(CNY303.5745)
60+ CNY249.290(CNY281.6977)
120+ CNY244.310(CNY276.0703)
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M8
250V
400V
-
Screw
22.3mm
30V/µs
750A
-
5000µohm
45mm
-
-
80mm
18A
-
C44A Series
-40°C
85°C
-
4542781

RoHS

Each
1+ CNY63.120(CNY71.3256)
36+ CNY41.200(CNY46.556)
72+ CNY39.030(CNY44.1039)
108+ CNY36.860(CNY41.6518)
504+ CNY35.790(CNY40.4427)
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
37.5mm
22V/µs
176A
-
7100µohm
-
42mm
28mm
37mm
14.2A
-
C4AQ Series
-55°C
105°C
AEC-Q200
4542776

RoHS

Each
1+ CNY651.510(CNY736.2063)
9+ CNY496.750(CNY561.3275)
18+ CNY475.990(CNY537.8687)
54+ CNY455.230(CNY514.4099)
108+ CNY446.130(CNY504.1269)
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Screw
35mm
20V/µs
2kA
-
5000µohm
76mm
-
-
135mm
32A
-
C44A Series
-40°C
85°C
-
4542774

RoHS

Each
1+ CNY89.110(CNY100.6943)
10+ CNY64.370(CNY72.7381)
50+ CNY56.270(CNY63.5851)
100+ CNY53.210(CNY60.1273)
500+ CNY51.140(CNY57.7882)
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
630V
2kV
GRADE II (Test Condition A)
PC Pin
-
700V/µs
329A
-
4800µohm
33.5mm
44mm
-
-
12A
-
C4C Series
-40°C
85°C
-
4542788

RoHS

Each
1+ CNY86.990(CNY98.2987)
10+ CNY62.820(CNY70.9866)
50+ CNY54.960(CNY62.1048)
234+ CNY48.820(CNY55.1666)
702+ CNY46.570(CNY52.6241)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
250V
400V
-
PC Pin
27.5mm
74V/µs
148A
-
5600µohm
-
32mm
13mm
22mm
11A
-
C4AT Series
-40°C
85°C
-
4542784

RoHS

Each
1+ CNY846.030(CNY956.0139)
5+ CNY761.440(CNY860.4272)
10+ CNY716.310(CNY809.4303)
50+ CNY665.540(CNY752.0602)
100+ CNY652.230(CNY737.0199)
Metallized PP
Can
250µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
35mm
10V/µs
2.5kA
-
4000µohm
85mm
-
-
150mm
32A
-
C44A Series
-40°C
85°C
-
4542787

RoHS

Each
1+ CNY1,035.470(CNY1,170.0811)
5+ CNY1,014.770(CNY1,146.6901)
10+ CNY994.060(CNY1,123.2878)
Metallized PP
Can
1500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
5V/µs
7.4kA
-
950µohm
136mm
-
-
131mm
60A
-
C44U-M Series
-40°C
85°C
-
4572357

RoHS

Each
1+ CNY90.590(CNY102.3667)
5+ CNY78.600(CNY88.818)
10+ CNY66.610(CNY75.2693)
25+ CNY63.570(CNY71.8341)
50+ CNY60.520(CNY68.3876)
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
40V/µs
480A
8A
0.0115ohm
-
43mm
18.5mm
35.5mm
-
-
MKP1848 Series
-
85°C
AEC-Q200
4572355

RoHS

Each
1+ CNY14.400(CNY16.272)
50+ CNY7.860(CNY8.8818)
100+ CNY7.130(CNY8.0569)
250+ CNY6.640(CNY7.5032)
500+ CNY6.140(CNY6.9382)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Current, Pulse
Through Hole
350V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
450V/µs
-
-
-
-
17.5mm
5mm
11mm
-
-
MMKP383 Series
-55°C
105°C
-
4572378

RoHS

Each
1+ CNY67.400(CNY76.162)
50+ CNY58.970(CNY66.6361)
100+ CNY48.860(CNY55.2118)
250+ CNY43.810(CNY49.5053)
500+ CNY40.440(CNY45.6972)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
Switching-DC Link
Through Hole
400V
875V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
12A
5100µohm
-
42mm
28mm
37mm
-
-
B32676 Series
-40°C
105°C
-
4665964

RoHS

Each
1+ CNY7.100(CNY8.023)
50+ CNY3.550(CNY4.0115)
100+ CNY3.240(CNY3.6612)
250+ CNY2.980(CNY3.3674)
500+ CNY2.710(CNY3.0623)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
PFC (Power Factor Correction)
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
10mm
60V/µs
-
-
-
-
13mm
7mm
16mm
-
-
B32701P Series
-40°C
110°C
-
4665973

RoHS

Each
1+ CNY9.920(CNY11.2096)
10+ CNY5.170(CNY5.8421)
50+ CNY4.970(CNY5.6161)
200+ CNY4.760(CNY5.3788)
400+ CNY4.250(CNY4.8025)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
PFC (Power Factor Correction)
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
15V/µs
-
-
-
-
26.5mm
6mm
15mm
-
-
B32703P Series
-40°C
110°C
-
4665967

RoHS

Each
1+ CNY5.190(CNY5.8647)
50+ CNY2.490(CNY2.8137)
100+ CNY2.250(CNY2.5425)
250+ CNY2.060(CNY2.3278)
500+ CNY1.860(CNY2.1018)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
PFC (Power Factor Correction)
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
10mm
60V/µs
-
-
-
-
13mm
5mm
11mm
-
-
B32701P Series
-40°C
110°C
-
4665966

RoHS

Each
1+ CNY11.890(CNY13.4357)
10+ CNY8.010(CNY9.0513)
50+ CNY6.360(CNY7.1868)
100+ CNY5.880(CNY6.6444)
200+ CNY5.470(CNY6.1811)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
PFC (Power Factor Correction)
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
10mm
60V/µs
-
-
-
-
13mm
9.5mm
19.5mm
-
-
B32701P Series
-40°C
110°C
-
2051-2075 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account