0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4332567

RoHS

Each
1+ CNY24.300(CNY27.459)
5+ CNY20.650(CNY23.3345)
10+ CNY16.990(CNY19.1987)
20+ CNY15.620(CNY17.6506)
40+ CNY14.250(CNY16.1025)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
-
-
-
-
-
32mm
18mm
28mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4049110

RoHS

Each
1+ CNY28.080(CNY31.7304)
10+ CNY16.280(CNY18.3964)
64+ CNY15.810(CNY17.8653)
128+ CNY15.350(CNY17.3455)
512+ CNY13.900(CNY15.707)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
700V
0
Radial Leaded
27.5mm
50V/µs
235A
8.8A
0.0142ohm
-
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4178008

RoHS

Each
1+ CNY47.390(CNY53.5507)
5+ CNY41.180(CNY46.5334)
10+ CNY34.960(CNY39.5048)
25+ CNY32.250(CNY36.4425)
50+ CNY29.530(CNY33.3689)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
-
EZPV Series
-40°C
105°C
-
4177936

RoHS

Each
1+ CNY71.050(CNY80.2865)
5+ CNY62.370(CNY70.4781)
10+ CNY53.690(CNY60.6697)
25+ CNY50.190(CNY56.7147)
50+ CNY46.680(CNY52.7484)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
-
41mm
26mm
40.5mm
-
-
EZPV Series
-40°C
105°C
-
4153241

RoHS

Each
10+ CNY2.620(CNY2.9606)
100+ CNY2.360(CNY2.6668)
500+ CNY1.940(CNY2.1922)
1000+ CNY1.720(CNY1.9436)
2340+ CNY1.500(CNY1.695)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
5mm
10.5mm
-
-
B32672L Series
-55°C
125°C
AEC-Q200
4049108

RoHS

Each
1+ CNY181.960(CNY205.6148)
18+ CNY139.250(CNY157.3525)
54+ CNY124.480(CNY140.6624)
108+ CNY112.610(CNY127.2493)
252+ CNY110.360(CNY124.7068)
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
52.5mm
10V/µs
500A
29.4A
3600µohm
-
57.5mm
45mm
65mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4177970

RoHS

Each
1+ CNY112.910(CNY127.5883)
5+ CNY93.670(CNY105.8471)
10+ CNY74.440(CNY84.1172)
20+ CNY72.960(CNY82.4448)
40+ CNY71.490(CNY80.7837)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
-
42mm
38mm
52.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4178005

RoHS

Each
1+ CNY47.470(CNY53.6411)
5+ CNY41.240(CNY46.6012)
10+ CNY35.020(CNY39.5726)
25+ CNY32.530(CNY36.7589)
50+ CNY30.030(CNY33.9339)
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
-
31mm
20.5mm
41.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4143581

RoHS

Each
5+ CNY12.190(CNY13.7747)
50+ CNY6.460(CNY7.2998)
250+ CNY5.960(CNY6.7348)
500+ CNY5.110(CNY5.7743)
1000+ CNY4.870(CNY5.5031)
More Pricing...
Metallized PP
Radial Box - 2 Pin
200pF
± 3.5%
Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
14.5mm
5.5mm
13.5mm
-
-
KP/MKP 375 Series
-55°C
105°C
-
4144017

RoHS

Each
10+ CNY6.270(CNY7.0851)
50+ CNY5.830(CNY6.5879)
100+ CNY5.380(CNY6.0794)
500+ CNY4.540(CNY5.1302)
1000+ CNY4.150(CNY4.6895)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
66A
4A
0.029ohm
-
26.5mm
6mm
15mm
-
-
R76 Series
-55°C
105°C
AEC-Q200
4177916

RoHS

Each
1+ CNY58.790(CNY66.4327)
5+ CNY51.330(CNY58.0029)
10+ CNY43.860(CNY49.5618)
25+ CNY40.710(CNY46.0023)
50+ CNY37.550(CNY42.4315)
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
400A
9.5A
0.0137ohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
-
4176447

RoHS

Each
1+ CNY4,023.150(CNY4,546.1595)
5+ CNY3,170.430(CNY3,582.5859)
10+ CNY2,813.100(CNY3,178.803)
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
0
Screw
50mm
12V/µs
6.425kA
89A
2100µohm
116mm
-
-
276mm
-
-
C44U-T Series
-40°C
85°C
-
4077868

RoHS

Each
1+ CNY34.350(CNY38.8155)
10+ CNY24.830(CNY28.0579)
50+ CNY20.950(CNY23.6735)
200+ CNY18.820(CNY21.2666)
400+ CNY18.790(CNY21.2327)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
-
14A
4500µohm
-
31.5mm
22mm
36.5mm
12.2A
-
B32714H Series
-55°C
105°C
AEC-Q200
4332565

RoHS

Each
1+ CNY16.530(CNY18.6789)
5+ CNY13.910(CNY15.7183)
10+ CNY11.280(CNY12.7464)
25+ CNY10.220(CNY11.5486)
50+ CNY9.150(CNY10.3395)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
-
-
-
-
-
92mm
9mm
19mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4071485

RoHS

Each
1+ CNY16.800(CNY18.984)
10+ CNY11.450(CNY12.9385)
50+ CNY9.410(CNY10.6333)
480+ CNY7.290(CNY8.2377)
960+ CNY7.080(CNY8.0004)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
210V/µs
210A
9.3A
8000µohm
-
32mm
13mm
22mm
-
-
R75 Series
-55°C
105°C
-
4177932

RoHS

Each
1+ CNY52.080(CNY58.8504)
5+ CNY45.370(CNY51.2681)
10+ CNY38.640(CNY43.6632)
25+ CNY35.900(CNY40.567)
50+ CNY33.150(CNY37.4595)
More Pricing...
Metallized PP
Radial Box - 2 Pin
13µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
455A
14.7A
9200µohm
-
31mm
26mm
41mm
-
-
EZPV Series
-40°C
105°C
-
4177937

RoHS

Each
1+ CNY55.820(CNY63.0766)
5+ CNY48.630(CNY54.9519)
10+ CNY41.430(CNY46.8159)
25+ CNY38.380(CNY43.3694)
50+ CNY35.330(CNY39.9229)
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
490A
15.3A
8700µohm
-
31mm
26mm
41mm
-
-
EZPV Series
-40°C
105°C
-
4382296

RoHS

Each
1+ CNY1,173.860(CNY1,326.4618)
5+ CNY862.450(CNY974.5685)
10+ CNY775.070(CNY875.8291)
20+ CNY753.070(CNY850.9691)
40+ CNY701.590(CNY792.7967)
More Pricing...
Metallized PP
Can
380µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
-
32mm
-
2.6kA
65A
1600µohm
85mm
-
-
95mm
-
-
B25695 Series
-40°C
105°C
-
3932273

RoHS

Each
1+ CNY76.760(CNY86.7388)
5+ CNY67.510(CNY76.2863)
10+ CNY58.260(CNY65.8338)
20+ CNY56.000(CNY63.280)
40+ CNY53.740(CNY60.7262)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
-
20V/µs
200A
10A
8000µohm
-
42mm
30mm
24mm
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4049094

RoHS

Each
1+ CNY37.240(CNY42.0812)
36+ CNY29.080(CNY32.8604)
72+ CNY26.560(CNY30.0128)
108+ CNY24.960(CNY28.2048)
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
37.5mm
15kV/µs
225A
14.6A
6400µohm
-
42mm
28mm
37mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4049096

RoHS

Each
1+ CNY59.270(CNY66.9751)
30+ CNY48.780(CNY55.1214)
60+ CNY46.130(CNY52.1269)
120+ CNY40.040(CNY45.2452)
Metallized PP
Radial Box - 4 Pin
28µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
37.5mm
15kV/µs
420A
21.8A
4000µohm
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4338749

RoHS

Each
10+ CNY2.240(CNY2.5312)
100+ CNY2.030(CNY2.2939)
500+ CNY1.670(CNY1.8871)
1000+ CNY1.540(CNY1.7402)
2000+ CNY1.410(CNY1.5933)
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 10%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
-
-
-
-
-
13mm
4mm
7mm
-
-
B32621 Series
-55°C
105°C
-
4178030

RoHS

Each
1+ CNY92.610(CNY104.6493)
5+ CNY81.030(CNY91.5639)
10+ CNY67.150(CNY75.8795)
25+ CNY60.200(CNY68.026)
50+ CNY55.570(CNY62.7941)
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
630A
17.3A
7800µohm
-
31mm
22mm
53.5mm
-
-
EZPV Series
-40°C
105°C
-
4176432

RoHS

Each
1+ CNY2,095.490(CNY2,367.9037)
5+ CNY2,053.580(CNY2,320.5454)
10+ CNY2,011.670(CNY2,273.1871)
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M6
-
900V
0
Screw
50mm
6V/µs
12.265kA
100A
1500µohm
116mm
-
-
276mm
-
-
C44U-T Series
-40°C
85°C
-
4049089

RoHS

Each
1+ CNY17.530(CNY19.8089)
10+ CNY12.420(CNY14.0346)
50+ CNY10.680(CNY12.0684)
256+ CNY9.380(CNY10.5994)
512+ CNY8.310(CNY9.3903)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
27.5mm
30V/µs
45A
4A
0.0398ohm
-
31.5mm
11mm
20mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
1501-1525 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account