0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3494873

RoHS

Each
1+ CNY11.590(CNY13.0967)
5+ CNY9.690(CNY10.9497)
10+ CNY8.630(CNY9.7519)
20+ CNY7.990(CNY9.0287)
40+ CNY7.530(CNY8.5089)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
0.047ohm
-
31mm
9mm
-
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
3494877

RoHS

Each
1+ CNY4.710(CNY5.3223)
5+ CNY4.280(CNY4.8364)
10+ CNY3.890(CNY4.3957)
25+ CNY3.600(CNY4.068)
50+ CNY3.210(CNY3.6273)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
0.263ohm
-
26mm
8.5mm
-
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
3494948

RoHS

Each
1+ CNY78.080(CNY88.2304)
5+ CNY63.630(CNY71.9019)
10+ CNY56.360(CNY63.6868)
20+ CNY52.260(CNY59.0538)
40+ CNY48.860(CNY55.2118)
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
-
43mm
21.5mm
38.5mm
-
-
MKP1847C Series
-40°C
105°C
-
3494878

RoHS

Each
5+ CNY6.380(CNY7.2094)
50+ CNY4.710(CNY5.3223)
250+ CNY3.880(CNY4.3844)
500+ CNY3.440(CNY3.8872)
1000+ CNY3.130(CNY3.5369)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
-
7.2mm
6mm
11mm
-
-
MKP385 Series
-55°C
110°C
-
3494884

RoHS

Each
5+ CNY5.050(CNY5.7065)
50+ CNY4.140(CNY4.6782)
250+ CNY3.470(CNY3.9211)
500+ CNY2.910(CNY3.2883)
1000+ CNY2.510(CNY2.8363)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
-
7.2mm
6mm
11mm
-
-
MKP385 Series
-55°C
110°C
-
3494953

RoHS

Each
1+ CNY156.150(CNY176.4495)
3+ CNY134.480(CNY151.9624)
5+ CNY112.810(CNY127.4753)
10+ CNY91.140(CNY102.9882)
20+ CNY91.110(CNY102.9543)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
500A
15A
-
-
57.5mm
30mm
45mm
-
-
MKP1847C Series
-40°C
105°C
-
3494881

RoHS

Each
5+ CNY3.480(CNY3.9324)
50+ CNY3.040(CNY3.4352)
250+ CNY2.530(CNY2.8589)
500+ CNY2.270(CNY2.5651)
1000+ CNY2.090(CNY2.3617)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
-
7.2mm
3.5mm
7mm
-
-
MKP385 Series
-55°C
110°C
-
3494889

RoHS

Each
1+ CNY8.270(CNY9.3451)
10+ CNY6.780(CNY7.6614)
50+ CNY5.680(CNY6.4184)
200+ CNY4.750(CNY5.3675)
400+ CNY4.110(CNY4.6443)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
17.5mm
7mm
13.5mm
-
-
MKP385 Series
-55°C
110°C
-
3494943

RoHS

Each
1+ CNY17.970(CNY20.3061)
5+ CNY14.720(CNY16.6336)
10+ CNY12.340(CNY13.9442)
25+ CNY10.330(CNY11.6729)
50+ CNY8.950(CNY10.1135)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26mm
10mm
19.5mm
-
-
MKP385 Series
-55°C
110°C
-
3494917

RoHS

Each
5+ CNY2.930(CNY3.3109)
50+ CNY2.170(CNY2.4521)
250+ CNY1.780(CNY2.0114)
500+ CNY1.580(CNY1.7854)
1000+ CNY1.440(CNY1.6272)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
-
7.2mm
3.5mm
7mm
-
-
MKP385 Series
-55°C
110°C
-
3494887

RoHS

Each
5+ CNY2.640(CNY2.9832)
50+ CNY2.300(CNY2.599)
250+ CNY1.910(CNY2.1583)
500+ CNY1.710(CNY1.9323)
1000+ CNY1.580(CNY1.7854)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
-
7.2mm
3.5mm
8mm
-
-
MKP385 Series
-55°C
110°C
-
3494945

RoHS

Each
1+ CNY101.910(CNY115.1583)
5+ CNY83.050(CNY93.8465)
10+ CNY73.690(CNY83.2697)
25+ CNY68.290(CNY77.1677)
50+ CNY63.830(CNY72.1279)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
-
-
-
-
-
41.5mm
18mm
32.5mm
-
-
MKP385 Series
-55°C
110°C
-
3494932

RoHS

Each
1+ CNY5.380(CNY6.0794)
50+ CNY4.390(CNY4.9607)
100+ CNY3.890(CNY4.3957)
250+ CNY3.600(CNY4.068)
500+ CNY3.370(CNY3.8081)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
17.5mm
5mm
11mm
-
-
MKP385 Series
-55°C
110°C
-
3494934

RoHS

Each
1+ CNY7.150(CNY8.0795)
10+ CNY5.860(CNY6.6218)
50+ CNY4.910(CNY5.5483)
200+ CNY4.110(CNY4.6443)
400+ CNY3.560(CNY4.0228)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
17.5mm
8.5mm
15mm
-
-
MKP385 Series
-55°C
110°C
-
3494879

RoHS

Each
1+ CNY4.760(CNY5.3788)
50+ CNY4.000(CNY4.520)
100+ CNY3.350(CNY3.7855)
250+ CNY2.810(CNY3.1753)
500+ CNY2.440(CNY2.7572)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
12.5mm
5mm
11mm
-
-
MKP385 Series
-55°C
110°C
-
3494947

RoHS

Each
1+ CNY36.700(CNY41.471)
5+ CNY29.930(CNY33.8209)
10+ CNY26.400(CNY29.832)
20+ CNY24.420(CNY27.5946)
40+ CNY22.850(CNY25.8205)
More Pricing...
Metallized PP
Radial Box - 4 Pin
3µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
300A
7A
-
-
32mm
18mm
28mm
-
-
MKP1847C Series
-40°C
105°C
-
3494931

RoHS

Each
5+ CNY2.660(CNY3.0058)
50+ CNY2.190(CNY2.4747)
250+ CNY1.830(CNY2.0679)
500+ CNY1.530(CNY1.7289)
1000+ CNY1.330(CNY1.5029)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
-
7.2mm
3.5mm
8mm
-
-
MKP385 Series
-55°C
110°C
-
3494933

RoHS

Each
1+ CNY3.860(CNY4.3618)
50+ CNY3.160(CNY3.5708)
100+ CNY2.650(CNY2.9945)
250+ CNY2.220(CNY2.5086)
500+ CNY1.930(CNY2.1809)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
-
10mm
4mm
9mm
-
-
MKP385 Series
-55°C
110°C
-
3494951

RoHS

Each
1+ CNY93.190(CNY105.3047)
5+ CNY75.950(CNY85.8235)
10+ CNY67.270(CNY76.0151)
20+ CNY62.370(CNY70.4781)
40+ CNY58.320(CNY65.9016)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
500A
12A
-
-
42mm
24mm
44mm
-
-
MKP1847C Series
-40°C
105°C
-
3494952

RoHS

Each
1+ CNY182.040(CNY205.7052)
5+ CNY152.430(CNY172.2459)
10+ CNY122.810(CNY138.7753)
20+ CNY107.640(CNY121.6332)
40+ CNY92.470(CNY104.4911)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
375A
12A
-
-
57.5mm
25mm
45mm
-
-
MKP1847C Series
-40°C
105°C
-
3494922

RoHS

Each
1+ CNY4.380(CNY4.9494)
50+ CNY3.580(CNY4.0454)
100+ CNY3.180(CNY3.5934)
250+ CNY2.940(CNY3.3222)
500+ CNY2.750(CNY3.1075)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
-
7.2mm
3.5mm
7mm
-
-
MKP385 Series
-55°C
110°C
-
3494874

RoHS

Each
1+ CNY13.700(CNY15.481)
5+ CNY11.460(CNY12.9498)
10+ CNY10.220(CNY11.5486)
20+ CNY9.460(CNY10.6898)
40+ CNY8.910(CNY10.0683)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Current, Pulse
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
0.036ohm
-
31mm
11mm
-
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
3494940

RoHS

Each
1+ CNY15.930(CNY18.0009)
50+ CNY10.370(CNY11.7181)
100+ CNY9.600(CNY10.848)
250+ CNY9.070(CNY10.2491)
500+ CNY8.540(CNY9.6502)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
-
17.5mm
7mm
13.5mm
-
-
MKP385 Series
-55°C
110°C
-
3518985

RoHS

Each
5+ CNY6.640(CNY7.5032)
50+ CNY3.290(CNY3.7177)
250+ CNY3.000(CNY3.390)
500+ CNY2.500(CNY2.825)
1000+ CNY2.340(CNY2.6442)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
8.5mm
14.5mm
-
-
B32652 Series
-55°C
110°C
AEC-Q200
3518961

RoHS

Each
10+ CNY2.220(CNY2.5086)
100+ CNY2.110(CNY2.3843)
500+ CNY1.900(CNY2.147)
1000+ CNY1.900(CNY2.147)
3200+ CNY1.620(CNY1.8306)
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
0.022µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
-
-
-
-
10mm
5mm
10.5mm
-
-
B32620 Series
-55°C
105°C
-
1126-1150 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account