0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463178

RoHS

Each
1+ CNY525.710(CNY594.0523)
2+ CNY468.470(CNY529.3711)
3+ CNY435.990(CNY492.6687)
Metallized PP
Can
64µF
± 10%
DC Link
Panel Mount
-
1.4kV
-
Screw
45mm
-
-
52A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3463283

RoHS

Each
1+ CNY1,461.010(CNY1,650.9413)
2+ CNY1,286.290(CNY1,453.5077)
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
0.0008ohm
-
75mm
30.2mm
50mm
-
-
MP SP Series
-
85°C
-
3463225

RoHS

Each
1+ CNY754.300(CNY852.359)
2+ CNY684.050(CNY772.9765)
3+ CNY633.180(CNY715.4934)
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
0.0008ohm
-
50mm
34mm
50mm
-
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
-
3463273

RoHS

Each
1+ CNY1,402.500(CNY1,584.825)
2+ CNY1,234.780(CNY1,395.3014)
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
56mm
30.2mm
66mm
-
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
-
3463282

RoHS

Each
1+ CNY1,461.010(CNY1,650.9413)
2+ CNY1,286.290(CNY1,453.5077)
3+ CNY1,189.470(CNY1,344.1011)
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
75mm
30.2mm
50mm
-
-
MP SP Series
-
85°C
-
3463350

RoHS

Each
1+ CNY51.870(CNY58.6131)
3+ CNY41.770(CNY47.2001)
5+ CNY37.500(CNY42.375)
10+ CNY35.220(CNY39.7986)
20+ CNY32.950(CNY37.2335)
More Pricing...
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
700V/µs
700A
16.2A
4000µohm
-
54mm
30mm
-
-
-
MP SI Series
-40°C
85°C
-
3463216

RoHS

Each
1+ CNY1,539.000(CNY1,739.070)
2+ CNY1,354.900(CNY1,531.037)
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
-
1000µohm
-
60mm
30.2mm
66mm
-
400kvar @ 194 to 433kHz
MP SP Series
-40°C
85°C
-
3463327

RoHS

Each
1+ CNY64.710(CNY73.1223)
5+ CNY51.870(CNY58.6131)
10+ CNY46.870(CNY52.9631)
20+ CNY43.960(CNY49.6748)
40+ CNY41.230(CNY46.5899)
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.1kV/µs
748A
21.3A
3500µohm
-
42mm
20mm
36mm
-
-
MP SI Series
-40°C
85°C
-
3463142

RoHS

Each
1+ CNY606.060(CNY684.8478)
2+ CNY537.810(CNY607.7253)
3+ CNY504.600(CNY570.198)
5+ CNY486.220(CNY549.4286)
10+ CNY476.390(CNY538.3207)
More Pricing...
Metallized PP
Can
120µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
-
-
78A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
-
3463201

RoHS

Each
1+ CNY1,850.670(CNY2,091.2571)
Metallized PP
Can
10µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
1kA
0.0006ohm
95mm
-
-
71.5mm
-
500kvar @ 16 to 32kHz
MP SP Series
-
85°C
-
3463224

RoHS

Each
1+ CNY754.300(CNY852.359)
2+ CNY684.050(CNY772.9765)
3+ CNY633.180(CNY715.4934)
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
50mm
34mm
50mm
-
300kvar @ 295 to 401kHz
MP SP Series
-
85°C
-
3463376

RoHS

Each
1+ CNY84.030(CNY94.9539)
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
1.4kV/µs
210A
11.2A
5000µohm
-
34mm
24mm
-
-
-
MP SI Series
-55°C
105°C
-
3463343

RoHS

Each
1+ CNY69.990(CNY79.0887)
5+ CNY49.750(CNY56.2175)
10+ CNY37.790(CNY42.7027)
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
376A
11.7A
5000µohm
-
34mm
25mm
-
-
-
MP SI Series
-40°C
85°C
-
3463319

RoHS

Each
1+ CNY53.330(CNY60.2629)
5+ CNY42.770(CNY48.3301)
10+ CNY38.590(CNY43.6067)
20+ CNY36.220(CNY40.9286)
40+ CNY33.950(CNY38.3635)
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
23.5mm
1.4kV/µs
658A
21.1A
3500µohm
-
42mm
20mm
36mm
-
-
MP SI Series
-40°C
85°C
-
3463243

RoHS

Each
1+ CNY525.710(CNY594.0523)
2+ CNY468.470(CNY529.3711)
3+ CNY465.320(CNY525.8116)
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
250A
1200µohm
-
68mm
30.2mm
30mm
-
150kvar @ 195 to 265kHz
MP SP Series
-
85°C
-
3463341

RoHS

Each
1+ CNY83.360(CNY94.1968)
5+ CNY65.380(CNY73.8794)
10+ CNY53.000(CNY59.890)
25+ CNY43.420(CNY49.0646)
50+ CNY31.050(CNY35.0865)
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
900V/µs
423A
13.8A
6000µohm
-
46mm
28.5mm
-
-
-
MP SI Series
-40°C
85°C
-
3463334

RoHS

Each
1+ CNY18.660(CNY21.0858)
5+ CNY14.380(CNY16.2494)
10+ CNY12.200(CNY13.786)
25+ CNY11.290(CNY12.7577)
50+ CNY10.380(CNY11.7294)
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
176A
8A
6000µohm
-
34mm
18mm
-
-
-
MP SI Series
-40°C
85°C
-
3463347

RoHS

Each
1+ CNY51.780(CNY58.5114)
3+ CNY41.410(CNY46.7933)
5+ CNY37.220(CNY42.0586)
10+ CNY34.770(CNY39.2901)
20+ CNY32.490(CNY36.7137)
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
900V/µs
612A
14.5A
6000µohm
-
46mm
34mm
-
-
-
MP SI Series
-40°C
85°C
-
3464990

RoHS

Each
1+ CNY1,597.420(CNY1,805.0846)
2+ CNY1,406.410(CNY1,589.2433)
Metallized PP
-
0.5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
-
1000µohm
-
73mm
30.2mm
55mm
-
400kvar @ 259 to 285kHz
MP SP Series
-40°C
85°C
-
3494929

RoHS

Each
1+ CNY4.470(CNY5.0511)
50+ CNY3.300(CNY3.729)
100+ CNY2.720(CNY3.0736)
250+ CNY2.410(CNY2.7233)
500+ CNY2.200(CNY2.486)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
12.5mm
4mm
10mm
-
-
MKP385 Series
-55°C
110°C
-
3494935

RoHS

Each
1+ CNY5.400(CNY6.102)
50+ CNY4.430(CNY5.0059)
100+ CNY3.710(CNY4.1923)
250+ CNY3.110(CNY3.5143)
500+ CNY2.690(CNY3.0397)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
-
10mm
5mm
10.5mm
-
-
MKP385 Series
-55°C
110°C
-
3494885

RoHS

Each
1+ CNY17.680(CNY19.9784)
10+ CNY14.410(CNY16.2833)
50+ CNY12.780(CNY14.4414)
100+ CNY11.850(CNY13.3905)
200+ CNY11.070(CNY12.5091)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
17.5mm
10mm
16.5mm
-
-
MKP385 Series
-55°C
110°C
-
3494872

RoHS

Each
1+ CNY12.500(CNY14.125)
5+ CNY10.450(CNY11.8085)
10+ CNY9.310(CNY10.5203)
20+ CNY8.630(CNY9.7519)
40+ CNY8.120(CNY9.1756)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
0.017ohm
-
31mm
11mm
-
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
3494919

RoHS

Each
5+ CNY2.960(CNY3.3448)
50+ CNY2.430(CNY2.7459)
250+ CNY2.030(CNY2.2939)
500+ CNY1.700(CNY1.921)
1000+ CNY1.480(CNY1.6724)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
-
7.2mm
3.5mm
7mm
-
-
MKP385 Series
-55°C
110°C
-
3494873

RoHS

Each
1+ CNY11.590(CNY13.0967)
5+ CNY9.690(CNY10.9497)
10+ CNY8.630(CNY9.7519)
20+ CNY7.990(CNY9.0287)
40+ CNY7.530(CNY8.5089)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
0.047ohm
-
31mm
9mm
-
-
-
MKP385e Series
-40°C
105°C
AEC-Q200
1101-1125 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account