0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2446319

RoHS

Each
10+ CNY6.860(CNY7.7518)
50+ CNY6.300(CNY7.119)
100+ CNY5.740(CNY6.4862)
500+ CNY4.770(CNY5.3901)
1000+ CNY4.470(CNY5.0511)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
423A
6.68A
0.0102ohm
-
18mm
10mm
16mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2468919

RoHS

Each
10+ CNY2.810(CNY3.1753)
100+ CNY2.550(CNY2.8815)
500+ CNY2.120(CNY2.3956)
1000+ CNY2.110(CNY2.3843)
2000+ CNY2.070(CNY2.3391)
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
-
-
-
-
10mm
5mm
10.5mm
-
-
B32620 Series
-55°C
105°C
-
2468979

RoHS

Each
10+ CNY2.500(CNY2.825)
100+ CNY2.260(CNY2.5538)
500+ CNY1.870(CNY2.1131)
1000+ CNY1.730(CNY1.9549)
2000+ CNY1.590(CNY1.7967)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
6mm
12mm
-
-
B32671L Series
-55°C
125°C
AEC-Q200
2495967

RoHS

Each
10+ CNY2.030(CNY2.2939)
100+ CNY1.670(CNY1.8871)
500+ CNY1.480(CNY1.6724)
1500+ CNY1.280(CNY1.4464)
3000+ CNY1.260(CNY1.4238)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
10mm
2kV/µs
36A
2.16A
0.0619ohm
-
13mm
5mm
11mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2495945

RoHS

Each
1+ CNY12.190(CNY13.7747)
50+ CNY8.300(CNY9.379)
100+ CNY6.050(CNY6.8365)
700+ CNY4.670(CNY5.2771)
1400+ CNY4.580(CNY5.1754)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
-
-
-
-
18mm
7.5mm
13.5mm
-
-
R73 Series
-55°C
105°C
AEC-Q200
2469013

RoHS

Each
10+ CNY3.200(CNY3.616)
100+ CNY2.210(CNY2.4973)
500+ CNY1.820(CNY2.0566)
1000+ CNY1.700(CNY1.921)
2000+ CNY1.630(CNY1.8419)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
-
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
6mm
11mm
-
-
B32672L Series
-55°C
125°C
AEC-Q200
2468975

RoHS

Each
10+ CNY4.040(CNY4.5652)
100+ CNY2.840(CNY3.2092)
500+ CNY2.380(CNY2.6894)
1000+ CNY2.220(CNY2.5086)
2000+ CNY2.130(CNY2.4069)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
700V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
5mm
10.5mm
-
-
B32652 Series
-55°C
110°C
AEC-Q200
2456396

RoHS

Each
10+ CNY6.150(CNY6.9495)
50+ CNY4.940(CNY5.5822)
350+ CNY3.720(CNY4.2036)
700+ CNY3.650(CNY4.1245)
1050+ CNY3.580(CNY4.0454)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
200A
5.59A
0.0159ohm
-
18mm
11mm
19mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2468992

RoHS

Each
10+ CNY3.980(CNY4.4974)
100+ CNY3.640(CNY4.1132)
500+ CNY3.070(CNY3.4691)
1000+ CNY2.890(CNY3.2657)
2000+ CNY2.670(CNY3.0171)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Single-Phase PFC
Through Hole
160V
450V
GRADE II (Test Condition A)
Radial Leaded
10mm
140V/µs
-
-
-
-
13mm
4mm
9mm
-
-
B32671P Series
-55°C
125°C
AEC-Q200
2469017

RoHS

Each
10+ CNY2.810(CNY3.1753)
100+ CNY1.930(CNY2.1809)
500+ CNY1.580(CNY1.7854)
1000+ CNY1.470(CNY1.6611)
2000+ CNY1.410(CNY1.5933)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
5mm
10.5mm
-
-
B32672L Series
-55°C
125°C
AEC-Q200
2470600

RoHS

Each
5+ CNY21.180(CNY23.9334)
50+ CNY12.050(CNY13.6165)
250+ CNY11.280(CNY12.7464)
500+ CNY9.920(CNY11.2096)
1000+ CNY9.350(CNY10.5655)
More Pricing...
Metallized PP
Axial Leaded
3300pF
± 1%
-
Through Hole
250V
630V
-
PC Pin
-
-
-
-
-
-
11mm
-
-
-
-
MKP1839 Series
-55°C
100°C
-
2495933

RoHS

Each
1+ CNY17.900(CNY20.227)
10+ CNY13.110(CNY14.8143)
50+ CNY11.660(CNY13.1758)
100+ CNY10.290(CNY11.6277)
500+ CNY9.000(CNY10.170)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
-
-
-
-
18mm
10mm
16mm
-
-
R73 Series
-55°C
105°C
AEC-Q200
2456414

RoHS

Each
1+ CNY33.360(CNY37.6968)
10+ CNY24.070(CNY27.1991)
50+ CNY20.790(CNY23.4927)
176+ CNY18.360(CNY20.7468)
528+ CNY18.000(CNY20.340)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
12.3A
5100µohm
-
32mm
14mm
28mm
-
-
R75 Series
-55°C
105°C
-
2664827

RoHS

Each
1+ CNY145.470(CNY164.3811)
32+ CNY116.010(CNY131.0913)
64+ CNY103.370(CNY116.8081)
128+ CNY96.320(CNY108.8416)
512+ CNY91.510(CNY103.4063)
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
-
965V/µs
1.448kA
34A
2300µohm
-
42mm
30mm
45mm
-
-
0
-40°C
85°C
-
2495958

RoHS

Each
10+ CNY2.760(CNY3.1188)
100+ CNY2.500(CNY2.825)
500+ CNY2.050(CNY2.3165)
1800+ CNY1.730(CNY1.9549)
3600+ CNY1.710(CNY1.9323)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
20A
4A
0.0159ohm
-
13mm
4mm
9mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2495937

RoHS

Each
10+ CNY6.700(CNY7.571)
50+ CNY5.790(CNY6.5427)
100+ CNY4.880(CNY5.5144)
500+ CNY4.040(CNY4.5652)
1000+ CNY3.770(CNY4.2601)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
28kV/µs
-
-
-
-
18mm
5mm
11mm
-
-
R73 Series
-55°C
105°C
AEC-Q200
2495965

RoHS

Each
10+ CNY3.870(CNY4.3731)
100+ CNY2.650(CNY2.9945)
500+ CNY2.160(CNY2.4408)
1500+ CNY1.810(CNY2.0453)
3000+ CNY1.780(CNY2.0114)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
16A
1.07A
0.117ohm
-
10mm
4mm
9mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2496034

RoHS

Each
1+ CNY47.440(CNY53.6072)
10+ CNY35.030(CNY39.5839)
50+ CNY30.700(CNY34.691)
128+ CNY27.350(CNY30.9055)
512+ CNY26.810(CNY30.2953)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
660A
11A
7000µohm
-
32mm
18mm
33mm
-
-
0
-55°C
105°C
-
2468926

RoHS

Each
5+ CNY6.480(CNY7.3224)
50+ CNY3.220(CNY3.6386)
250+ CNY2.930(CNY3.3109)
500+ CNY2.360(CNY2.6668)
1500+ CNY2.220(CNY2.5086)
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
0.033µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
-
10.3mm
6mm
12mm
-
-
B32620 Series
-55°C
105°C
-
2456415

RoHS

Each
1+ CNY69.750(CNY78.8175)
10+ CNY51.880(CNY58.6244)
50+ CNY45.680(CNY51.6184)
112+ CNY40.800(CNY46.104)
560+ CNY39.990(CNY45.1887)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
940A
11.93A
6800µohm
-
32mm
22mm
37mm
-
-
R75 Series
-55°C
105°C
-
2478408

RoHS

Each
1+ CNY23.010(CNY26.0013)
10+ CNY16.000(CNY18.080)
50+ CNY13.260(CNY14.9838)
480+ CNY10.900(CNY12.317)
960+ CNY10.690(CNY12.0797)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
130V/µs
286A
9.98A
7200µohm
-
32mm
13mm
25mm
-
-
R75 Series
-55°C
105°C
-
2495989

RoHS

Each
10+ CNY4.490(CNY5.0737)
50+ CNY4.300(CNY4.859)
100+ CNY4.110(CNY4.6443)
500+ CNY3.460(CNY3.9098)
1000+ CNY3.250(CNY3.6725)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
42A
5A
0.014ohm
-
18mm
5mm
11mm
-
-
R76 Series
-55°C
105°C
AEC-Q200
2664854

RoHS

Each
1+ CNY99.370(CNY112.2881)
48+ CNY64.950(CNY73.3935)
96+ CNY63.510(CNY71.7663)
144+ CNY63.260(CNY71.4838)
528+ CNY63.010(CNY71.2013)
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
1.379kV/µs
303A
14A
0.0107ohm
-
41.5mm
20mm
40mm
-
-
C4BS Series
-40°C
85°C
-
2468924

RoHS

Each
10+ CNY2.540(CNY2.8702)
100+ CNY2.300(CNY2.599)
500+ CNY1.910(CNY2.1583)
1000+ CNY1.710(CNY1.9323)
3000+ CNY1.620(CNY1.8306)
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
-
10mm
4mm
8.5mm
-
-
B32620 Series
-55°C
105°C
-
2468965

RoHS

Each
10+ CNY3.850(CNY4.3505)
100+ CNY2.710(CNY3.0623)
500+ CNY2.250(CNY2.5425)
1000+ CNY2.110(CNY2.3843)
2000+ CNY2.020(CNY2.2826)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
5mm
10.5mm
-
-
B32652 Series
-55°C
110°C
AEC-Q200
776-800 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account